Filter Your Search
1 - 10 of 170 results
|
ERG12DJW753E
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 75 kΩ | 5 % | 500 mW | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | METAL OXIDE FILM | FLAME PROOF | 70 °C | NO | 400 V | e3 | 130 °C | -55 °C | Tubular | 2 | AMMO PACK | Tin (Sn) | WIRE | 650 µm | 2.3 mm | 6.35 mm | PANASONIC CORP | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | |||
|
ERG12DJW104E
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 100 kΩ | 5 % | 500 mW | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | METAL OXIDE FILM | FLAME PROOF | 70 °C | NO | 400 V | e3 | 130 °C | -55 °C | Tubular | 2 | AMMO PACK | Tin (Sn) | WIRE | 650 µm | 2.3 mm | 6.35 mm | PANASONIC CORP | Axial, | compliant | EAR99 | 8533.21.00.90 | |||
|
ERG12DGW134E
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 130 kΩ | 2 % | 500 mW | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | METAL OXIDE FILM | FLAME PROOF | 70 °C | NO | 400 V | e3 | 130 °C | -55 °C | Tubular | 2 | AMMO PACK | Tin (Sn) | WIRE | 650 µm | 2.3 mm | 6.35 mm | PANASONIC CORP | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | |||
|
ERG12DGW184E
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 180 kΩ | 2 % | 500 mW | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | METAL OXIDE FILM | FLAME PROOF | 70 °C | NO | 400 V | e3 | 130 °C | -55 °C | Tubular | 2 | AMMO PACK | Tin (Sn) | WIRE | 650 µm | 2.3 mm | 6.35 mm | PANASONIC CORP | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | |||
|
ERG12DJ623E
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 62 kΩ | 5 % | 500 mW | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | METAL OXIDE FILM | FLAME PROOF | 70 °C | NO | 400 V | e3 | 130 °C | -55 °C | Tubular | 2 | AMMO PACK | Tin (Sn) | WIRE | 650 µm | 2.3 mm | 6.35 mm | PANASONIC CORP | Axial, | compliant | EAR99 | 8533.21.00.90 | |||
|
ERG12DG104V
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 100 kΩ | 2 % | 500 mW | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | METAL OXIDE FILM | FLAME PROOF | 70 °C | NO | 400 V | e3 | 130 °C | -55 °C | Tubular | 2 | AMMO PACK | Tin (Sn) | WIRE | 650 µm | 2.3 mm | 6.35 mm | PANASONIC CORP | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | |||
|
ERG12DJ823
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 82 kΩ | 5 % | 500 mW | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | METAL OXIDE FILM | FLAME PROOF | 70 °C | NO | 400 V | e3 | 130 °C | -55 °C | Tubular | 2 | Bulk | Tin (Sn) | WIRE | 650 µm | 30 mm | 2.3 mm | 6.35 mm | PANASONIC CORP | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | ||
|
ERG12DJ913E
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 91 kΩ | 5 % | 500 mW | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | METAL OXIDE FILM | FLAME PROOF | 70 °C | NO | 400 V | e3 | 130 °C | -55 °C | Tubular | 2 | AMMO PACK | Tin (Sn) | WIRE | 650 µm | 2.3 mm | 6.35 mm | PANASONIC CORP | Axial, | compliant | EAR99 | 8533.21.00.90 | |||
|
ERG12DGW244E
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 240 kΩ | 2 % | 500 mW | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | METAL OXIDE FILM | FLAME PROOF | 70 °C | NO | 400 V | e3 | 130 °C | -55 °C | Tubular | 2 | AMMO PACK | Tin (Sn) | WIRE | 650 µm | 2.3 mm | 6.35 mm | PANASONIC CORP | Axial, | compliant | EAR99 | 8533.21.00.90 | |||
|
ERG12DJ244
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 240 kΩ | 5 % | 500 mW | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | METAL OXIDE FILM | FLAME PROOF | 70 °C | NO | 400 V | e3 | 130 °C | -55 °C | Tubular | 2 | Bulk | Tin (Sn) | WIRE | 650 µm | 30 mm | 2.3 mm | 6.35 mm | PANASONIC CORP | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 |