Filter Your Search
1 - 1 of 1 results
|
ERDS2TJ204V
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 200 kΩ | 5 % | 250 mW | THROUGH HOLE MOUNT | Axial | 500 ppm/°C | FIXED RESISTOR | CARBON FILM | ERDS2 | 70 °C | ERDS2T | NO | 250 V | e3 | IEC60115-2 | 155 °C | -55 °C | Film | 2 | TUBULAR PACKAGE | AMMO PACK | Tin (Sn) | WIRE | 450 µm | 20 mm | 1.7 mm | 3.2 mm | PANASONIC CORP | AXIAL LEADED | unknown | EAR99 | 8533.10.00.65 |