Filter Your Search
1 - 1 of 1 results
|
ERA3VRW1021V
Panasonic Electronic Components
|
Check for Price | Yes | Active | 1.02 kΩ | 0.05 % | 125 mW | 0603 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR | 85 °C | YES | 100 V | IEC60115-8, AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, PUNCHED, 7 INCH | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | PANASONIC CORP | CHIP | compliant | Panasonic |