Filter Your Search
1 - 1 of 1 results
|
ERA2ARC4122X
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Active | 41.2 kΩ | 0.25 % | 63 mW | 0402 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | 85 °C | YES | 50 V | e3 | AEC-Q200; IEC60115-8 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Punched Paper, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 350 µm | 1 mm | 500 µm | PANASONIC CORP | SMT, 0402 | compliant | EAR99 | 8533.21.00.30 | Panasonic |