Parametric results for: era-6aeb4121v under Metal Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: era6aeb4121v
Select parts from the table below to compare.
Compare
Compare
ERA6AEB4121V
Panasonic Electronic Components
Check for Price Yes Yes Active 4.12 kΩ 0.1 % 125 mW 0805 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM 85 °C YES 100 V e3 AEC-Q200; IEC60115-8 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, Punched Paper, 7 Inch MATTE TIN OVER NICKEL WRAPAROUND 500 µm 2 mm 1.25 mm PANASONIC CORP CHIP compliant EAR99 Panasonic