Filter Your Search
1 - 1 of 1 results
|
ERA1ARB1400C
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 140 Ω | 0.1 % | 50 mW | 0201 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | 85 °C | YES | 25 V | e3 | IEC60115-8 | 155 °C | -55 °C | Rectangular | 2 | TR, PRESSED PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 230 µm | 600 µm | 300 µm | PANASONIC CORP | SMT, 0201 | compliant | EAR99 | 8533.21.00.30 |