Parametric results for: era-1aec2150c under Metal Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: era1aec2150c
Select parts from the table below to compare.
Compare
Compare
ERA1AEC2150C
Panasonic Electronic Components
Check for Price Yes Yes Active 215 Ω 0.25 % 50 mW 0201 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM 85 °C YES 25 V e3 IEC60115-8 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PRESSED PAPER, 7 INCH TIN OVER NICKEL WRAPAROUND 230 µm 600 µm 300 µm PANASONIC CORP SMT, 0201 compliant EAR99 8533.21.00.30