Filter Your Search
1 - 10 of 43 results
|
HER3002PT
Taiwan Semiconductor
|
Check for Price | Yes | Active | 15 A | 1.3 V | 50 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 100 V | 2 | LOW POWER LOSS | EFFICIENCY | 300 A | 1 | Not Qualified | R-PSFM-T3 | e3 | UL RECOGNIZED | TO-247AD | 1 | 150 °C | -55 °C | 260 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | GREEN, PLASTIC, TO-3P, 3 PIN | compliant | EAR99 | 8541.10.00.80 | |||||||
|
HER3002N
Max-Lion Corp
|
Check for Price | No | Contact Manufacturer | 30 A | 1 V | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | GENERAL PURPOSE | 400 A | 1 | e0 | 175 °C | Tin/Lead (Sn/Pb) | MAX-LION CORP | unknown | EAR99 | |||||||||||||||||||||||||
|
HER3002PT
Yangzhou Yangjie Electronics Co Ltd
|
Check for Price | Obsolete | 15 A | 1 V | 50 ns | 10 µA | SILICON | 100 V | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 100 V | 2 | LOW POWER LOSS | EFFICIENCY | 300 A | 1 | 100 V | R-PSFM-T3 | MIL-STD-750 | TO-247AD | 150 °C | -65 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | 8541.10.00.80 | ||||||||||
|
HER3002A
Master Instrument Corp
|
Check for Price | No | Contact Manufacturer | 30 A | 1 V | RECTIFIER DIODE | NO | 100 V | 400 A | e0 | 150 °C | Tin/Lead (Sn/Pb) | MASTER INSTRUMENT CORP | unknown | EAR99 | |||||||||||||||||||||||||||||
|
HER3002G
SynSemi Inc
|
Check for Price | Contact Manufacturer | SYNSEMI INC | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||
|
ER3002PT_T0_10001
PanJit Semiconductor
|
Check for Price | Yes | Active | 15 A | 950 mV | 35 ns | 1 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 200 V | 2 | LOW POWER LOSS | EFFICIENCY | 300 A | 1 | R-PSFM-T3 | TO-247AD | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | PAN JIT INTERNATIONAL INC | R-PSFM-T3 | compliant | EAR99 | 8541.10.00.80 | |||||||||
|
HER3002G
Suzhou Good-Ark Electronics Co Ltd
|
Check for Price | Yes | Active | 3 A | 1 V | 50 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | EFFICIENCY | 125 A | 1 | O-PALF-W2 | DO-201AD | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | GOOD-ARK ELECTRONICS CO LTD | O-PALF-W2 | compliant | EAR99 | 8541.10.00.80 | ||||||||||||
|
HER3002PTHC0G
Taiwan Semiconductor
|
Check for Price | Active | 15 A | 1 V | 50 ns | 10 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 100 V | 2 | LOW POWER LOSS | EFFICIENCY | 300 A | 1 | R-PSFM-T3 | e3 | AEC-Q101; UL RECOGNIZED | TO-247AD | 150 °C | -55 °C | 260 | 10 | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | TO-3P, 3 PIN | compliant | EAR99 | 8541.10.00.80 | |||||||
|
HER3002N
Qua-Tron Electronics Industrial Co Ltd
|
Check for Price | Obsolete | 30 A | 1 V | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | 400 A | 1 | 175 °C | QUA-TRON ELECTRONICS INDUSTRIAL CO LTD | unknown | EAR99 | |||||||||||||||||||||||||||||
|
HER3002PTC0
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 15 A | 1 V | 50 ns | 10 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 100 V | 2 | LOW POWER LOSS | EFFICIENCY | 300 A | 1 | R-PSFM-T3 | e3 | UL RECOGNIZED | TO-247AD | 150 °C | -55 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | TO-3P, 3 PIN | compliant | EAR99 | 8541.10.00.80 |