Filter Your Search
1 - 10 of 11 results
|
ER2K-TP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 2 A | 1.7 V | 100 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 800 V | 1 | EFFICIENCY | 50 A | 1 | Not Qualified | R-PDSO-C2 | e3 | DO-214AA | 1 | 150 °C | -50 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS | DO-214AA | R-PDSO-C2 | 2 | not_compliant | EAR99 | 8541.10.00.80 | |||
|
ER2K
SEMIKRON
|
Check for Price | Obsolete | 2 A | 75 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 800 V | 1 | SUPER FAST RECOVERY | 50 A | 1 | Not Qualified | R-PDSO-C2 | DO-214AA | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | SEMIKRON INTERNATIONAL | DO-214AA | PLASTIC, SMB, 2 PIN | 2 | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||
|
ER2K-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Obsolete | 2 A | 1.7 V | 100 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 800 V | 1 | EFFICIENCY | 50 A | 1 | R-PDSO-C2 | DO-214AA | 1 | 150 °C | -50 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | HSMB, 2 PIN | not_compliant | EAR99 | 8541.10.00.80 | |||||||||
|
ER2KP
Micro Commercial Components
|
Check for Price | Yes | Yes | Active | MICRO COMMERCIAL COMPONENTS | DO-214AA | PLASTIC, HSMB, 2 PIN | 2 | unknown | ||||||||||||||||||||||||||||||||||
|
ER2K
Microsemi Corporation
|
Check for Price | Obsolete | 2 A | 1.35 V | 75 ns | RECTIFIER DIODE | SINGLE | YES | 800 V | 1 | 70 A | 1 | 150 °C | MICROSEMI CORP | compliant | EAR99 | |||||||||||||||||||||||||||
|
ER2K-B
Micro Commercial Components
|
Check for Price | No | Obsolete | e0 | 240 | 30 | TIN LEAD | MICRO COMMERCIAL COMPONENTS | unknown | EAR99 | |||||||||||||||||||||||||||||||||
|
ER2K
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | Yes | Active | RECTIFIER DIODE | NOT SPECIFIED | NOT SPECIFIED | SANGDEST MICROELECTRONICS (NANJING) CO LTD | compliant | EAR99 | ||||||||||||||||||||||||||||||||||
|
ER2KBFL-TP
Micro Commercial Components
|
Check for Price | Active | 1.85 V | 35 ns | 5 µA | RECTIFIER DIODE | 800 V | 50 A | MICRO COMMERCIAL COMPONENTS CORP | compliant | |||||||||||||||||||||||||||||||||
|
ER2K
Diotec Semiconductor AG
|
Check for Price | Yes | Active | 2 A | 1.7 V | 75 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 800 V | 1 | SUPER FAST RECOVERY | 50 A | 1 | 800 V | Not Qualified | R-PDSO-C2 | e3 | DO-214AA | 1 | 150 °C | -50 °C | 260 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | DIOTEC SEMICONDUCTOR AG | DO-214AA | ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | 2 | compliant | EAR99 | 8541.10.00.80 | ||||
|
ER2K
Micro Commercial Components
|
Check for Price | No | Obsolete | 2 A | 1.7 V | 100 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 800 V | 1 | EFFICIENCY | 50 A | 1 | Not Qualified | R-PDSO-C2 | e0 | DO-214AA | 240 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | DO-214AA | PLASTIC, HSMB, 2 PIN | 2 | unknown | EAR99 | 8541.10.00.80 |