Filter Your Search
1 - 10 of 772 results
|
ER1840-13KS
API Delevan
|
Check for Price | Active | NO | 1 | 125 °C | -55 °C | 2 | Axial | TR, 14 INCH | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | Tubular | PHENOLIC | 740 mΩ | 1.8 µH | RF INDUCTOR | GENERAL PURPOSE INDUCTOR | 635 µm | 36.58 mm | 4.75 mm | 11.1 mm | 30 | 580 mA | 150 MHz | TUBULAR PACKAGE | NO | AXIAL | WIRE | 7.9 MHz | 10 % | ||||||
|
ER1840-110KR
API Delevan
|
Check for Price | Active | NO | 1 | 125 °C | -55 °C | 2 | Axial | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | Molded | PHENOLIC | 290 mΩ | 910 nH | RF INDUCTOR | GENERAL PURPOSE INDUCTOR | 635 µm | 36.58 mm | 4.75 mm | 11.1 mm | 40 | 930 mA | 200 MHz | TUBULAR PACKAGE | NO | AXIAL | WIRE | 25 MHz | 10 % | |||||||
|
ER1840-240JP
API Delevan
|
Check for Price | Contact Manufacturer | 105 °C | -55 °C | Axial | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | Molded | IRON | 24 µH | GENERAL PURPOSE INDUCTOR | 635 µm | 36.58 mm | 4.75 mm | 11.1 mm | 5 % | ||||||||||||||||||||
|
ER1840-25JS
API Delevan
|
Check for Price | Active | NO | 1 | 105 °C | -55 °C | 2 | Axial | TR, 14 INCH | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | Tubular | IRON | 375 mΩ | 6.2 µH | RF INDUCTOR | GENERAL PURPOSE INDUCTOR | 635 µm | 36.58 mm | 4.75 mm | 11.1 mm | 30 | 560 mA | 50 MHz | TUBULAR PACKAGE | NO | AXIAL | WIRE | 7.9 MHz | 5 % | ||||||
|
ER1840-R15KM
API Delevan
|
Check for Price | Contact Manufacturer | 105 °C | -55 °C | Axial | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | Molded | IRON | 150 nH | GENERAL PURPOSE INDUCTOR | 635 µm | 36.58 mm | 4.75 mm | 11.1 mm | 10 % | ||||||||||||||||||||
|
ER1840-R15KP
API Delevan
|
Check for Price | Contact Manufacturer | 105 °C | -55 °C | Axial | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | Molded | IRON | 150 nH | GENERAL PURPOSE INDUCTOR | 635 µm | 36.58 mm | 4.75 mm | 11.1 mm | 10 % | ||||||||||||||||||||
|
ER1840-120KR
API Delevan
|
Check for Price | Contact Manufacturer | 105 °C | -55 °C | Axial | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | Molded | IRON | 12 µH | GENERAL PURPOSE INDUCTOR | 635 µm | 36.58 mm | 4.75 mm | 11.1 mm | 10 % | ||||||||||||||||||||
|
ER1840-1R3JP
API Delevan
|
Check for Price | Contact Manufacturer | 105 °C | -55 °C | Axial | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | Molded | IRON | 1.3 µH | GENERAL PURPOSE INDUCTOR | 635 µm | 36.58 mm | 4.75 mm | 11.1 mm | 5 % | ||||||||||||||||||||
|
ER1840-270KM
API Delevan
|
Check for Price | Contact Manufacturer | 105 °C | -55 °C | Axial | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | Molded | IRON | 27 µH | GENERAL PURPOSE INDUCTOR | 635 µm | 36.58 mm | 4.75 mm | 11.1 mm | 10 % | ||||||||||||||||||||
|
ER1840-113J
API Delevan
|
Check for Price | No | No | Active | NO | 1 | e0 | 125 °C | -55 °C | 2 | Tin/Lead (Sn/Pb) | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | PHENOLIC | 740 mΩ | 1.6 µH | RF INDUCTOR | GENERAL PURPOSE INDUCTOR | 30 | 580 mA | 150 MHz | TUBULAR PACKAGE | NO | AXIAL | PRINTED WIRING PIN | 7.9 MHz | 5 % |