Filter Your Search
1 - 10 of 41 results
|
ER125L.5RS
TT electronics / BI Technologies
|
Check for Price | Contact Manufacturer | BI TECHNOLOGIES CORP | Panel Mount, | compliant | EAR99 | 8533.31.00.00 | HORIZONTAL | SHAFT | Precision | 1 | Panel Mount | 3 | 40 | 85 °C | -65 °C | 84.13 mm | 152.8 mm | Panel Mount | 20 W | 40 °C | 125 Ω | LINEAR | POTENTIOMETER | 14000 deg | NO | WIRE WOUND | 800 ppm/°C | TURRET | 5 % | ||||||||||||||||||||||||||||||||||||||||
|
ER12010000J0G
Amphenol FCi
|
Check for Price | Active | BARRIER STRIP TERMINAL BLOCK | FCI | unknown | EAR99 | 8536.90.40.00 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
ER12012000J0G
Amphenol FCi
|
Check for Price | Active | BARRIER STRIP TERMINAL BLOCK | FCI | unknown | EAR99 | 8536.90.40.00 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
ER12018100J0G
Amphenol FCi
|
Check for Price | Yes | Yes | Active | BARRIER STRIP TERMINAL BLOCK | FCI | unknown | EAR99 | 8536.90.40.00 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
OSTER120161
On-Shore Technology Inc
|
Check for Price | Yes | Contact Manufacturer | BARRIER STRIP TERMINAL BLOCK | 1 | 12 | 1 | 300 V | 10 A | BOARD | STANDARD: UL 94V-0, THERMOPLASTIC | CUL; UL | 16 AWG | SCREW | ON SHORE TECHNOLOGY INC | compliant | EAR99 | 8536.90.40.00 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
ER1201C000J0G
Amphenol FCi
|
Check for Price | Active | BARRIER STRIP TERMINAL BLOCK | FCI | unknown | EAR99 | 8536.90.40.00 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
ER125L.5LT
TT Electronics Resistors
|
Check for Price | Contact Manufacturer | TT ELECTRONICS PLC | Panel Mount, | compliant | EAR99 | 8533.31.00.00 | HORIZONTAL | SHAFT | Precision | 1 | Panel Mount | 3 | 40 | 85 °C | -65 °C | 84.13 mm | 152.8 mm | Panel Mount | 20 W | 40 °C | 125 Ω | LINEAR | POTENTIOMETER | 14000 deg | NO | WIRE WOUND | 800 ppm/°C | TURRET | 5 % | ||||||||||||||||||||||||||||||||||||||||
|
2EER-12
Thomas & Betts
|
Check for Price | Transferred | MODULAR TERMINAL BLOCK | 1 | 12 | 1 | 300 V | 20 A | BOARD | POLYETHYLENE, 94V-0 | UL | 12 AWG | SCREW | THOMAS & BETTS CORP | unknown | EAR99 | 8536.90.40.00 | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
ER12016000J0G
Amphenol FCi
|
Check for Price | Active | BARRIER STRIP TERMINAL BLOCK | FCI | unknown | EAR99 | 8536.90.40.00 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
ER122C-12
Teledyne Technologies Inc
|
Check for Price | Active | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | 8536.41.00.20 | THROUGH HOLE-STRAIGHT | 125 °C | -65 °C | NO | 8.51 inch | 7.49 mm | 11.05 mm | 23.92 A | 9 V | 287 mW | 9 V | 502 mΩ | 12 V | DC | .25A@115VAC | 250 mA | 1 A | 1A@28VDC | 115 V | 28 V | AC/DC | 100000 Cycle(s) | 3 ms | 11.05mm x 8.51mm x 7.49mm | LATCHED | DPDT | POWER/SIGNAL RELAY | HERMETICALLY SEALED | SOLDER |