Parametric results for: er10258 under Fixed Inductors

Filter Your Search

1 - 10 of 75 results

|
-
-
-
-
-
Manufacturer Part Number: er10258
Select parts from the table below to compare.
Compare
Compare
ER1025-82K
API Delevan
Check for Price No No Active GENERAL PURPOSE INDUCTOR 390 µH 35 Ω 10 % NO 790 kHz 40 mA 6.5 MHz FERRITE 30 RF INDUCTOR 1 NO e0 105 °C -55 °C 2 TUBULAR PACKAGE Tin/Lead (Sn/Pb) AXIAL PRINTED WIRING PIN API DELEVAN compliant EAR99 8504.50.80.00
ER1025-80KM
API Delevan
Check for Price No No Active GENERAL PURPOSE INDUCTOR 330 µH 28 Ω 10 % NO 790 kHz 45 mA 7 MHz FERRITE 30 RF INDUCTOR 1 NO e0 105 °C -55 °C Tubular 2 Axial TR, 14 INCH TUBULAR PACKAGE Tin/Lead (Sn63Pb37) AXIAL WIRE 510 µm 36.53 mm 2.41 mm 6.35 mm API DELEVAN compliant EAR99 8504.50.80.00 API Delevan
ER1025-82JR
API Delevan
Check for Price No No Active GENERAL PURPOSE INDUCTOR 390 µH 35 Ω 5 % NO 790 kHz 40 mA 6.5 MHz FERRITE 30 RF INDUCTOR 1 NO e0 105 °C -55 °C Tubular 2 Axial TR, 14 INCH TUBULAR PACKAGE Tin/Lead (Sn/Pb) AXIAL WIRE 510 µm 36.53 mm 2.41 mm 6.35 mm API DELEVAN compliant EAR99 8504.50.80.00
ER1025-86J
API Delevan
Check for Price No No Active GENERAL PURPOSE INDUCTOR 560 µH 46 Ω 5 % NO 790 kHz 35 mA 5 MHz FERRITE 30 RF INDUCTOR 1 NO e0 105 °C -55 °C 2 TUBULAR PACKAGE Tin/Lead (Sn/Pb) AXIAL PRINTED WIRING PIN API DELEVAN compliant EAR99 8504.50.80.00
ER1025-88J
API Delevan
Check for Price No No Active GENERAL PURPOSE INDUCTOR 680 µH 60 Ω 5 % NO 790 kHz 30 mA 4 MHz FERRITE 30 RF INDUCTOR 1 NO e0 105 °C -55 °C 2 TUBULAR PACKAGE Tin/Lead (Sn/Pb) AXIAL PRINTED WIRING PIN API DELEVAN compliant EAR99 8504.50.80.00
ER1025-87JR
API Delevan
Check for Price No No Active GENERAL PURPOSE INDUCTOR 620 µH 60 Ω 5 % NO 790 kHz 30 mA 4 MHz FERRITE 30 RF INDUCTOR 1 NO e0 105 °C -55 °C Tubular 2 Axial TR, 14 INCH TUBULAR PACKAGE Tin/Lead (Sn/Pb) AXIAL WIRE 510 µm 36.53 mm 2.41 mm 6.35 mm API DELEVAN compliant EAR99 8504.50.80.00
ER1025-84JS
API Delevan
Check for Price Active GENERAL PURPOSE INDUCTOR 470 µH 42 Ω 5 % NO 790 kHz 36 mA 6 MHz FERRITE 30 RF INDUCTOR 1 NO 105 °C -55 °C Tubular 2 Axial TR, 14 INCH TUBULAR PACKAGE AXIAL WIRE 510 µm 36.53 mm 2.41 mm 6.35 mm API DELEVAN compliant EAR99 8504.50.80.00
ER1025-87JM
API Delevan
Check for Price No No Active GENERAL PURPOSE INDUCTOR 620 µH 60 Ω 5 % NO 790 kHz 30 mA 4 MHz FERRITE 30 RF INDUCTOR 1 NO e0 105 °C -55 °C Tubular 2 Axial TR, 14 INCH TUBULAR PACKAGE Tin/Lead (Sn/Pb) AXIAL WIRE 510 µm 36.53 mm 2.41 mm 6.35 mm API DELEVAN compliant EAR99 8504.50.80.00
ER1025-86K
API Delevan
Check for Price No No Active GENERAL PURPOSE INDUCTOR 560 µH 46 Ω 10 % NO 790 kHz 35 mA 5 MHz FERRITE 30 RF INDUCTOR 1 NO e0 105 °C -55 °C 2 TUBULAR PACKAGE Tin/Lead (Sn/Pb) AXIAL PRINTED WIRING PIN API DELEVAN compliant EAR99 8504.50.80.00
ER1025-87J
API Delevan
Check for Price No No Active GENERAL PURPOSE INDUCTOR 620 µH 60 Ω 5 % NO 790 kHz 30 mA 4 MHz FERRITE 30 RF INDUCTOR 1 NO e0 105 °C -55 °C 2 TUBULAR PACKAGE Tin/Lead (Sn/Pb) AXIAL PRINTED WIRING PIN API DELEVAN compliant EAR99 8504.50.80.00