Filter Your Search
1 - 1 of 1 results
|
EQVE12B2C2H-30.720MTR
Ecliptek Corporation
|
Check for Price | Yes | Transferred | 30.72 MHz | 50 % | 100 OHM | 2.5 V | LVDS | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR, 14 INCH | 2.75 V | 500 ps | NO | 50 ppm | 10 % | 500 ps | 2.625 V | 2.375 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 6 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.8mm | ECLIPTEK CORP | compliant | Clock |