Filter Your Search
1 - 3 of 3 results
|
EQUD2AE5J8-25.000M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 25 MHz | 1 % | 1 PPM/YEAR | 10 kΩ | 5 V | CLIPPED SINE | BULK; TAPE | 2.5 V | 500 mV | NO | 8 ppm | 1 V | 5.25 V | 4.75 V | e4 | 60 °C | -30 °C | SURFACE MOUNT | 4 | YES | Nickel/Gold (Ni/Au) | 5.0mm x 3.2mm x 1.3mm | ECLIPTEK CORP | SMD 3.2mm x 5.0mm | 4 | SMD 3.2mm x 5.0mm | compliant | Sine | |||
|
EQUD2AE5J8-25.000M TR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Active | 10 % | SMD 3.2mm x 5.0mm | 4 | SMD 3.2mm x 5.0mm | 163 | Clock | |||||||||||||||||||||||||
|
EQUD2AE5J8-25.000MTR
Ecliptek Corporation
|
Check for Price | Yes | Transferred | 25 MHz | 1 % | 1 PPM/YEAR | 10 kΩ | 5 V | CLIPPED SINE | TR, 7 INCH | 2.5 V | 500 mV | NO | 8 ppm | 1 V | 5.25 V | 4.75 V | e4 | 60 °C | -30 °C | SURFACE MOUNT | 4 | YES | Nickel/Gold (Ni/Au) | 5.0mm x 3.2mm x 1.3mm | ECLIPTEK CORP | compliant | Sine |