Filter Your Search
1 - 2 of 2 results
|
EQTJ32E6DH-31.796759M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 31.7968 MHz | 5 % | 1 PPM/YEAR | 100 OHM | 2.5 V | LVDS | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; BULK | 500 ps | NO | 500 ps | 2.625 V | 2.375 V | 55/45 % | e4 | 75 °C | -30 °C | SURFACE MOUNT | 6 | YES | Nickel/Gold (Ni/Au) | 3.2mm x 2.5mm x 1.7mm | ECLIPTEK CORP | SMD 2.5mm x 3.2mm | 6 | SMD 2.5mm x 3.2mm | not_compliant | Clock | ||
|
EQTJ32E6DH-31.796759MTR
Ecliptek Corporation
|
Check for Price | Yes | Transferred | 31.7968 MHz | 5 % | 1 PPM/YEAR | 100 OHM | 2.5 V | LVDS | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE AND REEL | 500 ps | NO | 500 ps | 2.625 V | 2.375 V | 55/45 % | e4 | 75 °C | -30 °C | SURFACE MOUNT | 6 | YES | Nickel/Gold (Ni/Au) | 3.2mm x 2.5mm x 1.7mm | ECLIPTEK CORP | not_compliant | Clock |