Parametric results for: eqtg33e5eh-14.4844m under TCXO

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: eqtg33e5eh144844m
Select parts from the table below to compare.
Compare
Compare
EQTG33E5EH-14.4844M
Ecliptek Corporation
Check for Price Yes Yes Transferred 14.4844 MHz 3 % 1 PPM/YEAR 50 OHM 3.3 V LVPECL ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; BULK 300 ps NO 300 ps 3.465 V 3.135 V 55/45 % e4 60 °C -30 °C SURFACE MOUNT 6 YES Nickel/Gold (Ni/Au) 3.2mm x 2.5mm x 1.7mm ECLIPTEK CORP SMD 2.5mm x 3.2mm 6 SMD 2.5mm x 3.2mm not_compliant Clock
EQTG33E5EH-14.4844MTR
Ecliptek Corporation
Check for Price Yes Transferred 14.4844 MHz 3 % 1 PPM/YEAR 50 OHM 3.3 V LVPECL ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE AND REEL 300 ps NO 300 ps 3.465 V 3.135 V 55/45 % e4 60 °C -30 °C SURFACE MOUNT 6 YES Nickel/Gold (Ni/Au) 3.2mm x 2.5mm x 1.7mm ECLIPTEK CORP not_compliant Clock