Filter Your Search
1 - 1 of 1 results
|
EQTA35E2JH-37.72102MTR
Ecliptek Corporation
|
Check for Price | Yes | Transferred | 37.721 MHz | 1 % | 1 PPM/YEAR | 15 pF | 3 V | CMOS | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 3 ns | NO | 3 ns | 3.15 V | 2.85 V | 55/45 % | e4 | 60 °C | -10 °C | SURFACE MOUNT | 6 | YES | Nickel/Gold (Ni/Au) | 3.2mm x 2.5mm x 1.7mm | ECLIPTEK CORP | not_compliant | Clock |