Parametric results for: eqrm22n1h-77.760m under XO

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: eqrm22n1h77760m
Select parts from the table below to compare.
Compare
Compare
EQRM22N1H-77.760MTR
Ecliptek Corporation
Check for Price Yes Transferred 77.76 MHz 100 % 50 OHM 2.5 V LVPECL ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR, 7 INCH 300 ps NO 300 ps 2.625 V 2.375 V 60/40 % e4 105 °C -40 °C SURFACE MOUNT 6 YES Nickel/Gold (Ni/Au) 5.0mm x 3.2mm x 1.3mm ECLIPTEK CORP compliant Clock
EQRM22N1H-77.760M TR
Ecliptek Corporation
Check for Price Yes Yes Active 163 Clock SMD 3.2mm x 5.0mm 6 SMD 3.2mm x 5.0mm
EQRM22N1H-77.760M
Ecliptek Corporation
Check for Price Yes Yes Transferred 77.76 MHz 100 % 50 OHM 2.5 V LVPECL ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; BULK; TAPE 300 ps NO 300 ps 2.625 V 2.375 V 60/40 % e4 105 °C -40 °C SURFACE MOUNT 6 YES Nickel/Gold (Ni/Au) 5.0mm x 3.2mm x 1.3mm ECLIPTEK CORP compliant Clock SMD 3.2mm x 5.0mm 6 SMD 3.2mm x 5.0mm