Filter Your Search
1 - 3 of 3 results
|
EQRM13A1H-84.111235M TR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Active | 2 PPM/FIRST YEAR | ECL | SMD 5.0mm x 7.0mm | 6 | SMD 5.0mm x 7.0mm | 163 | Clock | ||||||||||||||||||||||
|
EQRM13A1H-84.111235MTR
Ecliptek Corporation
|
Check for Price | Yes | Transferred | 84.1112 MHz | 100 % | 50 OHM | 3.3 V | LVPECL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR, 14 INCH | 300 ps | NO | 300 ps | 3.465 V | 3.135 V | 60/40 % | e4 | 70 °C | SURFACE MOUNT | 6 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.8mm | compliant | Clock | ECLIPTEK CORP | ||||||||
|
EQRM13A1H-84.111235M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 84.1112 MHz | 100 % | 50 OHM | 3.3 V | LVPECL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; BULK; TAPE | 300 ps | NO | 300 ps | 3.465 V | 3.135 V | 60/40 % | e4 | 70 °C | SURFACE MOUNT | 6 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.8mm | SMD 5.0mm x 7.0mm | 6 | SMD 5.0mm x 7.0mm | compliant | Clock | ECLIPTEK CORP |