Parametric results for: eqra22s1h-22.250m under XO

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: eqra22s1h22250m
Select parts from the table below to compare.
Compare
Compare
EQRA22S1H-22.250MTR
Ecliptek Corporation
Check for Price Yes Transferred 22.25 MHz 100 % 15 pF 2.5 V CMOS ENABLE/DISABLE FUNCTION; TAPE AND REEL 3 ns NO 3 ns 2.625 V 2.375 V 60/40 % e4 125 °C -40 °C SURFACE MOUNT 6 YES Nickel/Gold (Ni/Au) 5.0mm x 3.2mm x 1.3mm ECLIPTEK CORP compliant Clock
EQRA22S1H-22.250M TR
Ecliptek Corporation
Check for Price Yes Yes Active 163 Clock SMD 3.2mm x 5.0mm 6 SMD 3.2mm x 5.0mm
EQRA22S1H-22.250M
Ecliptek Corporation
Check for Price Yes Yes Transferred 22.25 MHz 100 % 15 pF 2.5 V CMOS ENABLE/DISABLE FUNCTION; BULK 3 ns NO 3 ns 2.625 V 2.375 V 60/40 % e4 125 °C -40 °C SURFACE MOUNT 6 YES Nickel/Gold (Ni/Au) 5.0mm x 3.2mm x 1.3mm ECLIPTEK CORP compliant Clock SMD 3.2mm x 5.0mm 6 SMD 3.2mm x 5.0mm