Filter Your Search
1 - 3 of 3 results
|
EQRA15L1H-54.517228MTR
Ecliptek Corporation
|
Check for Price Buy | Yes | Transferred | 54.5172 MHz | 25 % | 15 pF | 3 V | CMOS | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 3 ns | NO | 3 ns | 3.45 V | 2.85 V | 60/40 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.8mm | ECLIPTEK CORP | compliant | Clock | ||||||
|
EQRA15L1H-54.517228M TR
Ecliptek Corporation
|
Check for Price Buy | Yes | Yes | Active | 163 | Clock | SMD 5.0mm x 7.0mm | 6 | SMD 5.0mm x 7.0mm | |||||||||||||||||||||||
|
EQRA15L1H-54.517228M
Ecliptek Corporation
|
Check for Price Buy | Yes | Yes | Transferred | 54.5172 MHz | 25 % | 15 pF | 3 V | CMOS | ENABLE/DISABLE FUNCTION; BULK | 3 ns | NO | 3 ns | 3.45 V | 2.85 V | 60/40 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.8mm | ECLIPTEK CORP | compliant | Clock | SMD 5.0mm x 7.0mm | 6 | SMD 5.0mm x 7.0mm |