Filter Your Search
1 - 3 of 3 results
|
EQRA14J1H-43.12346M TR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Active | SMD 5.0mm x 7.0mm | 6 | SMD 5.0mm x 7.0mm | 163 | Clock | |||||||||||||||||||||||
|
EQRA14J1H-43.12346M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 43.1235 MHz | 100 % | 15 pF | 2.8 V | CMOS | ENABLE/DISABLE FUNCTION; BULK | 3 ns | NO | 3 ns | 2.94 V | 2.66 V | 60/40 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.8mm | SMD 5.0mm x 7.0mm | 6 | SMD 5.0mm x 7.0mm | compliant | Clock | ECLIPTEK CORP | ||
|
EQRA14J1H-43.12346MTR
Ecliptek Corporation
|
Check for Price | Yes | Transferred | 43.1235 MHz | 100 % | 15 pF | 2.8 V | CMOS | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 3 ns | NO | 3 ns | 2.94 V | 2.66 V | 60/40 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.8mm | compliant | Clock | ECLIPTEK CORP |