Filter Your Search
1 - 3 of 3 results
|
EQRA13C1H-71.111M TR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Active | 2 PPM/FIRST YEAR | CMOS | SMD 5.0mm x 7.0mm | 6 | SMD 5.0mm x 7.0mm | 163 | Clock | ||||||||||||||||||||||
|
EQRA13C1H-71.111MTR
Ecliptek Corporation
|
Check for Price | Yes | Transferred | 71.111 MHz | 25 % | 15 pF | 3.3 V | CMOS | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 3 ns | NO | 3 ns | 3.465 V | 3.135 V | 60/40 % | e4 | 70 °C | SURFACE MOUNT | 6 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.8mm | compliant | Clock | ECLIPTEK CORP | ||||||||
|
EQRA13C1H-71.111M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 71.111 MHz | 25 % | 15 pF | 3.3 V | CMOS | ENABLE/DISABLE FUNCTION; BULK | 3 ns | NO | 3 ns | 3.465 V | 3.135 V | 60/40 % | e4 | 70 °C | SURFACE MOUNT | 6 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.8mm | SMD 5.0mm x 7.0mm | 6 | SMD 5.0mm x 7.0mm | compliant | Clock | ECLIPTEK CORP |