Filter Your Search
1 - 10 of 1,441 results
|
3EQHM572-C-48.000N-D1.8
Euroquartz Ltd
|
Check for Price | Yes | Contact Manufacturer | 48 MHz | 100 % | 15 pF | 3.3 V | CMOS | 3.63 V | 2.97 V | 60/40 % | e4 | 4 | Gold (Au) - with Nickel (Ni) barrier | EUROQUARTZ LTD | compliant | Clock | ||||||||||||||
|
3EQHM57-F-13.000P-D2.5
Euroquartz Ltd
|
Check for Price | Yes | Yes | Obsolete | 13 MHz | 100 % | 15 pF | 3.3 V | CMOS | TAPE AND REEL | 1.2 ns | NO | 1.2 ns | 3.465 V | 3.135 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 7.0mm x 5.0mm x 1.8mm | EUROQUARTZ LTD | compliant | Clock | ||||||
|
3EQHM572-E-31.990N-D2.3
Euroquartz Ltd
|
Check for Price | Yes | Contact Manufacturer | 31.99 MHz | 50 % | 15 pF | 3.3 V | CMOS | 3.63 V | 2.97 V | 60/40 % | e4 | 4 | Gold (Au) - with Nickel (Ni) barrier | EUROQUARTZ LTD | compliant | Clock | ||||||||||||||
|
3EQHM57-C-13.000P-D3.5
Euroquartz Ltd
|
Check for Price | Yes | Yes | Obsolete | 13 MHz | 100 % | 15 pF | 3.3 V | CMOS | TAPE AND REEL | 1.2 ns | NO | 1.2 ns | 3.465 V | 3.135 V | 55/45 % | 70 °C | SURFACE MOUNT | 4 | YES | 7.0mm x 5.0mm x 1.8mm | EUROQUARTZ LTD | compliant | Clock | |||||||
|
3EQHM57-E-FREQP-C1.0
Euroquartz Ltd
|
Check for Price | Yes | Yes | Obsolete | 50 % | 15 pF | 3.3 V | CMOS | TAPE AND REEL | 1.2 ns | NO | 220 MHz | 13 MHz | 1.2 ns | 3.465 V | 3.135 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 7.0mm x 5.0mm x 1.8mm | EUROQUARTZ LTD | compliant | Clock | |||||
|
18EQHM57-DT-20.000F-D2
Euroquartz Ltd
|
Check for Price | Yes | Obsolete | 20 MHz | 25 % | 15 pF | 1.8 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 2.5 ns | NO | 2.5 ns | 1.95 V | 1.65 V | 60/40 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.4mm | EUROQUARTZ LTD | compliant | Clock | |||||
|
3EQHM572-A-8.000N-D3
Euroquartz Ltd
|
Check for Price | Yes | Contact Manufacturer | 8 MHz | 25 % | 15 pF | 3.3 V | CMOS | 3.63 V | 2.97 V | 60/40 % | e4 | 4 | Gold (Au) - with Nickel (Ni) barrier | EUROQUARTZ LTD | compliant | Clock | ||||||||||||||
|
3EQHM572-B-40.000N-D1.9
Euroquartz Ltd
|
Check for Price | Yes | Contact Manufacturer | 40 MHz | 50 % | 15 pF | 3.3 V | CMOS | 3.63 V | 2.97 V | 60/40 % | e4 | 4 | Gold (Au) - with Nickel (Ni) barrier | EUROQUARTZ LTD | compliant | Clock | ||||||||||||||
|
3EQHM57-A-13.000P-D3.5
Euroquartz Ltd
|
Check for Price | Yes | Yes | Obsolete | 13 MHz | 25 % | 15 pF | 3.3 V | CMOS | TAPE AND REEL | 1.2 ns | NO | 1.2 ns | 3.465 V | 3.135 V | 55/45 % | 70 °C | SURFACE MOUNT | 4 | YES | 7.0mm x 5.0mm x 1.8mm | EUROQUARTZ LTD | compliant | Clock | |||||||
|
3EQHM57-A-FREQP-C1.5
Euroquartz Ltd
|
Check for Price | Yes | Yes | Obsolete | 25 % | 15 pF | 3.3 V | CMOS | TAPE AND REEL | 1.2 ns | NO | 220 MHz | 13 MHz | 1.2 ns | 3.465 V | 3.135 V | 55/45 % | 70 °C | SURFACE MOUNT | 4 | YES | 7.0mm x 5.0mm x 1.8mm | EUROQUARTZ LTD | compliant | Clock |