Filter Your Search
1 - 10 of 2,345 results
|
3EQHM14-BT-FREQR-D1.0
Euroquartz Ltd
|
Check for Price | Yes | Yes | Active | 50 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 4 ns | NO | 165 MHz | 3.5 MHz | 4 ns | 3.465 V | 3.135 V | 55/45 % | 70 °C | SURFACE MOUNT | 14 | YES | 20.4mm x 12.8mm x 5.08mm | EUROQUARTZ LTD | compliant | Clock | ||||||
|
3EQHM572-A-47.990N-D1.9
Euroquartz Ltd
|
Check for Price | Yes | Contact Manufacturer | 47.99 MHz | 25 % | 15 pF | 3.3 V | CMOS | 3.63 V | 2.97 V | 60/40 % | e4 | 4 | Gold (Au) - with Nickel (Ni) barrier | EUROQUARTZ LTD | compliant | Clock | ||||||||||||||
|
18EQHM32-CT-12.500F-D2
Euroquartz Ltd
|
Check for Price | Yes | Obsolete | 12.5 MHz | 100 % | 15 pF | 1.8 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 2.5 ns | NO | 2.5 ns | 1.95 V | 1.65 V | 60/40 % | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 3.2mm x 2.5mm x 1.0mm | EUROQUARTZ LTD | compliant | Clock | |||||||
|
3EQHM14-AT-32.768R-D3.0
Euroquartz Ltd
|
Check for Price | Yes | Yes | Active | 32.768 MHz | 25 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 4 ns | NO | 4 ns | 3.465 V | 3.135 V | 55/45 % | 70 °C | SURFACE MOUNT | 14 | YES | 20.4mm x 12.8mm x 5.08mm | EUROQUARTZ LTD | compliant | Clock | |||||||
|
3EQHM14-ET-32.768R-C1.5
Euroquartz Ltd
|
Check for Price | Yes | Yes | Active | 32.768 MHz | 50 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 4 ns | NO | 4 ns | 3.465 V | 3.135 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 14 | YES | 20.4mm x 12.8mm x 5.08mm | EUROQUARTZ LTD | compliant | Clock | ||||||
|
3EQHM57-A-32.768P-D3.0
Euroquartz Ltd
|
Check for Price | Yes | Yes | Obsolete | 32.768 MHz | 25 % | 15 pF | 3.3 V | CMOS | TAPE AND REEL | 1.2 ns | NO | 1.2 ns | 3.465 V | 3.135 V | 55/45 % | 70 °C | SURFACE MOUNT | 4 | YES | 7.0mm x 5.0mm x 1.8mm | EUROQUARTZ LTD | compliant | Clock | |||||||
|
3EQHM53-FT-FREQY-D1.0
Euroquartz Ltd
|
Check for Price | Yes | Yes | Contact Manufacturer | 100 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 4 ns | NO | 160 MHz | 10 MHz | 4 ns | 3.465 V | 3.135 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 5.0mm x 3.2mm x 1.2mm | EUROQUARTZ LTD | compliant | Clock | ||||||
|
3EQHM57-F-32.768P-D0.75
Euroquartz Ltd
|
Check for Price | Yes | Yes | Obsolete | 32.768 MHz | 100 % | 15 pF | 3.3 V | CMOS | TAPE AND REEL | 1.2 ns | NO | 1.2 ns | 3.465 V | 3.135 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 7.0mm x 5.0mm x 1.8mm | EUROQUARTZ LTD | compliant | Clock | ||||||
|
3EQHM57-B-32.768P-D2.5
Euroquartz Ltd
|
Check for Price | Yes | Yes | Obsolete | 32.768 MHz | 50 % | 15 pF | 3.3 V | CMOS | TAPE AND REEL | 1.2 ns | NO | 1.2 ns | 3.465 V | 3.135 V | 55/45 % | 70 °C | SURFACE MOUNT | 4 | YES | 7.0mm x 5.0mm x 1.8mm | EUROQUARTZ LTD | compliant | Clock | |||||||
|
3EQHM572-C-112.000N-C1.1
Euroquartz Ltd
|
Check for Price | Yes | Contact Manufacturer | 112 MHz | 100 % | 15 pF | 3.3 V | CMOS | 3.63 V | 2.97 V | 60/40 % | e4 | 4 | Gold (Au) - with Nickel (Ni) barrier | EUROQUARTZ LTD | compliant | Clock |