Filter Your Search
1 - 2 of 2 results
|
EQ1-22111
TOKIN Corporation
|
Check for Price | Yes | Yes | Obsolete | 800 mW | 180 Ω | 16 V | 35 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 67 mA | 7.2 V | 900 mV | 12 V | 35A@16VDC | 3 ms | 4 ms | -40 °C | 85 °C | DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 14.5 mm | 14.9 mm | 21.3 mm | 21.3mm x 14.5mm x 14.9mm | NEC TOKIN CORP | unknown | EAR99 | 8536.41.00.05 | ||||
|
EQ1-22111S
TOKIN Corporation
|
Check for Price | Yes | Yes | Obsolete | 800 mW | 180 Ω | 16 V | 35 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | RELEASE TIME WITH DIODE | 67 mA | 7.2 V | 900 mV | 12 V | 35A@16VDC | 3 ms | 4 ms | -40 °C | 85 °C | DC | THROUGH HOLE-STRAIGHT | TUBE | NO | SOLDER | 14.5 mm | 14.9 mm | 21.3 mm | 21.3mm x 14.5mm x 14.9mm | NEC TOKIN CORP | unknown | EAR99 | 8536.41.00.05 |