Filter Your Search
1 - 2 of 2 results
|
EPM7256AQC208-7
Rochester Electronics LLC
|
Check for Price | No | No | Active | 3.3 V | 7.5 ns | 164 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 164 I/O | 125 MHz | MACROCELL | 3.6 V | 3 V | S-PQFP-G208 | COMMERCIAL | e0 | 3 | 70 °C | 220 | 30 | 208 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | ROCHESTER ELECTRONICS INC | QFP | FQFP, | 208 | unknown | EE PLD | ||||||||
|
EPM7256AQC208-7
Altera Corporation
|
Check for Price | No | No | Obsolete | 3.3 V | 7.5 ns | 256 | 164 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 164 I/O | YES | 125 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PQFP-G208 | Not Qualified | e0 | 3 | 70 °C | 220 | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | ALTERA CORP | QFP | PLASTIC, QFP-208 | 208 | compliant | 8542.39.00.01 |