Filter Your Search
1 - 4 of 4 results
|
EPM7192SQI160-10
Altera Corporation
|
$58.8927 | No | No | Transferred | 5 V | 10 ns | 124 | 124 | 192 | 124 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 124 I/O | 192 MACROCELLS; 12 LABS; CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V | 125 MHz | YES | YES | MACROCELL | 5.5 V | 4.5 V | S-PQFP-G160 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 220 | 20 | 160 | PLASTIC/EPOXY | QFP | QFP160,1.2SQ | SQUARE | FLATPACK | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 28 mm | 28 mm | 4.07 mm | ALTERA CORP | QFP | PLASTIC, QFP-160 | 160 | unknown | 8542.39.00.01 | Intel | ||
|
EPM7192SQI160-10N
Altera Corporation
|
$124.3380 | Yes | Yes | Transferred | 5 V | 10 ns | 192 | 124 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 124 I/O | 192 MACROCELLS; 12 LABS; CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V | 125 MHz | YES | YES | MACROCELL | 5.5 V | 4.5 V | S-PQFP-G160 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 160 | PLASTIC/EPOXY | QFP | QFP160,1.2SQ | SQUARE | FLATPACK | YES | MATTE TIN | GULL WING | 650 µm | QUAD | 28 mm | 28 mm | 4.07 mm | ALTERA CORP | QFP | PLASTIC, QFP-160 | 160 | compliant | 8542.39.00.01 | Intel | ||||||
|
EPM7192SQI160-10N
Intel Corporation
|
Check for Price | Yes | Obsolete | 5 V | 10 ns | 192 | 124 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 124 I/O | 192 MACROCELLS; 12 LABS; CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V | 125 MHz | YES | YES | MACROCELL | 5.5 V | 4.5 V | S-PQFP-G160 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 160 | PLASTIC/EPOXY | QFP | QFP160,1.2SQ | SQUARE | FLATPACK | YES | MATTE TIN | GULL WING | 650 µm | QUAD | 28 mm | 28 mm | 4.07 mm | INTEL CORP | PLASTIC, QFP-160 | compliant | 8542.39.00.01 | Intel | |||||||||
|
EPM7192SQI160-10
Intel Corporation
|
Check for Price | No | Obsolete | 5 V | 10 ns | 124 | 124 | 192 | 124 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 124 I/O | 192 MACROCELLS; 12 LABS; CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V | 125 MHz | YES | YES | MACROCELL | 5.5 V | 4.5 V | S-PQFP-G160 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 160 | PLASTIC/EPOXY | QFP | QFP160,1.2SQ | SQUARE | FLATPACK | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 28 mm | 28 mm | 4.07 mm | INTEL CORP | PLASTIC, QFP-160 | compliant | 8542.39.00.01 | Intel |