Parametric results for: epm7064btc100-5n under Programmable Logic Devices

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: epm7064btc1005n
Select parts from the table below to compare.
Compare
Compare
EPM7064BTC100-5N
Altera Corporation
Check for Price Yes Yes Transferred 2.5 V 3.5 ns 64 68 EE PLD COMMERCIAL SQUARE CMOS 0 DEDICATED INPUTS, 68 I/O YES 303 MHz YES YES MACROCELL 2.625 V 2.375 V S-PQFP-G100 Not Qualified e3 3 70 °C 100 PLASTIC/EPOXY LFQFP TQFP100,.63SQ SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES MATTE TIN GULL WING 500 µm QUAD 14 mm 14 mm 1.27 mm ALTERA CORP QFP LFQFP, TQFP100,.63SQ 100 compliant 8542.39.00.01
EPM7064BTC100-5N
Intel Corporation
Check for Price Yes Obsolete 2.5 V 3.5 ns 64 68 EE PLD COMMERCIAL SQUARE CMOS 0 DEDICATED INPUTS, 68 I/O YES 303 MHz YES YES MACROCELL 2.625 V 2.375 V S-PQFP-G100 Not Qualified e3 3 70 °C 100 PLASTIC/EPOXY LFQFP TQFP100,.63SQ SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES MATTE TIN GULL WING 500 µm QUAD 14 mm 14 mm 1.27 mm INTEL CORP LFQFP, TQFP100,.63SQ compliant 8542.39.00.01 Intel