Filter Your Search
1 - 3 of 3 results
|
EPM7032SLC44-7
Altera Corporation
|
$10.1969 | No | No | Obsolete | 5 V | 7.5 ns | 32 | 36 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 36 I/O | YES | 166.7 MHz | YES | YES | MACROCELL | 5.25 V | 4.75 V | S-PQCC-J44 | Not Qualified | e0 | 1 | 70 °C | 220 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 16.5862 mm | 16.5862 mm | 4.572 mm | ALTERA CORP | LCC | PLASTIC, LCC-44 | 44 | compliant | 8542.39.00.01 | ||
|
EPM7032SLC44-7N
Altera Corporation
|
$10.1969 | Yes | Yes | Obsolete | 5 V | 7.5 ns | 32 | 36 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 36 I/O | YES | 166.7 MHz | YES | YES | MACROCELL | 5.25 V | 4.75 V | S-PQCC-J44 | Not Qualified | e3 | 3 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 16.5862 mm | 16.5862 mm | 4.572 mm | ALTERA CORP | LCC | PLASTIC, LCC-44 | 44 | unknown | 8542.39.00.01 | |||
|
EPM7032SLC44-7F
Altera Corporation
|
Check for Price | No | Obsolete | 5 V | 7.5 ns | 32 | 36 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 36 I/O | YES | 166.7 MHz | YES | YES | MACROCELL | 5.25 V | 4.75 V | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 220 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 16.5862 mm | 16.5862 mm | 4.57 mm | ALTERA CORP | LCC | QCCJ, LDCC44,.7SQ | 44 | unknown | 8542.39.00.01 |