Parametric results for: epm7032 under Programmable Logic Devices

Filter Your Search

1 - 10 of 267 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: epm7032
Select parts from the table below to compare.
Compare
Compare
EPM7032AETC44-10
Altera Corporation
$2.8152 No No Transferred 3.3 V 10 ns 32 36 EE PLD COMMERCIAL SQUARE CMOS 0 DEDICATED INPUTS, 36 I/O YES 103.1 MHz YES YES MACROCELL 3.6 V 3 V S-PQFP-G44 Not Qualified e0 3 70 °C 235 20 44 PLASTIC/EPOXY LQFP TQFP44,.47SQ,32 SQUARE FLATPACK, LOW PROFILE YES TIN LEAD GULL WING 800 µm QUAD 10 mm 10 mm 1.27 mm ALTERA CORP QFP TQFP-44 44 not_compliant 8542.39.00.01 Intel
EPM7032AETC44-10N
Altera Corporation
$2.8152 Yes Yes Transferred 3.3 V 10 ns 32 36 EE PLD COMMERCIAL SQUARE CMOS 0 DEDICATED INPUTS, 36 I/O YES 103.1 MHz YES YES MACROCELL 3.6 V 3 V S-PQFP-G44 Not Qualified e3 3 70 °C 260 30 44 PLASTIC/EPOXY LQFP TQFP44,.47SQ,32 SQUARE FLATPACK, LOW PROFILE YES MATTE TIN GULL WING 800 µm QUAD 10 mm 10 mm 1.27 mm ALTERA CORP QFP TQFP-44 44 unknown 8542.39.00.01 Intel
EPM7032AETI44-7N
Altera Corporation
$4.5400 Yes Yes Transferred 3.3 V 7.5 ns 36 36 32 36 EE PLD INDUSTRIAL SQUARE CMOS 0 DEDICATED INPUTS, 36 I/O PLA-TYPE 138.9 MHz YES YES 1024 MACROCELL 3.6 V 3 V S-PQFP-G44 Not Qualified e3 3 85 °C -40 °C 260 30 44 PLASTIC/EPOXY LQFP TQFP44,.47SQ,32 SQUARE FLATPACK, LOW PROFILE YES MATTE TIN GULL WING 800 µm QUAD 10 mm 10 mm 1.27 mm ALTERA CORP QFP TQFP-44 44 unknown 8542.39.00.01 Intel
EPM7032AETI44-7
Altera Corporation
$4.6308 No No Transferred 3.3 V 7.5 ns 36 36 32 36 EE PLD INDUSTRIAL SQUARE CMOS 0 DEDICATED INPUTS, 36 I/O PLA-TYPE 138.9 MHz YES YES 1024 MACROCELL 3.6 V 3 V S-PQFP-G44 Not Qualified e0 3 85 °C -40 °C 235 20 44 PLASTIC/EPOXY LQFP TQFP44,.47SQ,32 SQUARE FLATPACK, LOW PROFILE YES TIN LEAD GULL WING 800 µm QUAD 10 mm 10 mm 1.27 mm ALTERA CORP QFP TQFP-44 44 not_compliant 8542.39.00.01 Intel
EPM7032AELC44-4
Altera Corporation
$4.9347 No No Transferred 3.3 V 4.5 ns 32 36 EE PLD COMMERCIAL SQUARE CMOS 0 DEDICATED INPUTS, 36 I/O 32 MACROCELLS; 2 LABS; CONFIGURABLE I/O OPERATION WITH 2.5 OR 3.3 227.3 MHz YES YES MACROCELL 3.6 V 3 V S-PQCC-J44 Not Qualified e0 1 70 °C 220 20 44 PLASTIC/EPOXY QCCJ LDCC44,.7SQ SQUARE CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD 16.5862 mm 16.5862 mm 4.57 mm ALTERA CORP LCC PLASTIC, LCC-44 44 not_compliant 8542.39.00.01 Intel
EPM7032LC44-10
Altera Corporation
$5.2734 No No Obsolete 5 V 10 ns 32 36 EE PLD COMMERCIAL SQUARE CMOS 0 DEDICATED INPUTS, 36 I/O LABS INTERCONNECTED BY PIA; 2 LABS; 32 M... more 125 MHz NO NO MACROCELL 5.25 V 4.75 V S-PQCC-J44 Not Qualified e0 1 70 °C 220 20 44 PLASTIC/EPOXY QCCJ LDCC44,.7SQ SQUARE CHIP CARRIER YES Tin/Lead (Sn/Pb) J BEND 1.27 mm QUAD 16.5862 mm 16.5862 mm 4.572 mm ALTERA CORP LCC PLASTIC, LCC-44 44 compliant 8542.39.00.01 Intel
EPM7032AETC44-4
Altera Corporation
$5.2734 No No Transferred 3.3 V 4.5 ns 32 36 EE PLD COMMERCIAL SQUARE CMOS 0 DEDICATED INPUTS, 36 I/O 32 MACROCELLS; 2 LABS; CONFIGURABLE I/O OPERATION WITH 2.5 OR 3.3 227.3 MHz YES YES MACROCELL 3.6 V 3 V S-PQFP-G44 Not Qualified e0 3 70 °C 235 20 44 PLASTIC/EPOXY LQFP TQFP44,.47SQ,32 SQUARE FLATPACK, LOW PROFILE YES TIN LEAD GULL WING 800 µm QUAD 10 mm 10 mm 1.27 mm ALTERA CORP QFP TQFP-44 44 not_compliant 8542.39.00.01 Intel
EPM7032LC44-6
Altera Corporation
$6.4469 No No Obsolete 5 V 6 ns 32 36 EE PLD COMMERCIAL SQUARE CMOS 0 DEDICATED INPUTS, 36 I/O LABS INTERCONNECTED BY PIA; 2 LABS; 32 M... more 200 MHz NO NO MACROCELL 5.25 V 4.75 V S-PQCC-J44 Not Qualified e0 1 70 °C 220 44 PLASTIC/EPOXY QCCJ LDCC44,.7SQ SQUARE CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD 16.5862 mm 16.5862 mm 4.572 mm ALTERA CORP LCC PLASTIC, LCC-44 44 unknown 8542.39.00.01
EPM7032LI44-15
Altera Corporation
$6.4469 No No Obsolete 5 V 15 ns 32 36 EE PLD INDUSTRIAL SQUARE CMOS 0 DEDICATED INPUTS, 36 I/O LABS INTERCONNECTED BY PIA; 2 LABS; 32 M... more 100 MHz NO NO MACROCELL 5.5 V 4.5 V S-PQCC-J44 Not Qualified e0 1 85 °C -40 °C 220 44 PLASTIC/EPOXY QCCJ LDCC44,.7SQ SQUARE CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD 16.5862 mm 16.5862 mm 4.572 mm ALTERA CORP LCC PLASTIC, LCC-44 44 unknown 8542.39.00.01
EPM7032LC44-15
Altera Corporation
$6.4469 No No Obsolete 5 V 15 ns 32 36 EE PLD COMMERCIAL SQUARE CMOS 0 DEDICATED INPUTS, 36 I/O LABS INTERCONNECTED BY PIA; 2 LABS; 32 M... more 100 MHz NO NO MACROCELL 5.25 V 4.75 V S-PQCC-J44 Not Qualified e0 1 70 °C 220 20 44 PLASTIC/EPOXY QCCJ LDCC44,.7SQ SQUARE CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD 16.5862 mm 16.5862 mm 4.572 mm ALTERA CORP LCC PLASTIC, LCC-44 44 not_compliant 8542.39.00.01 Intel