Filter Your Search
1 - 10 of 24 results
|
EPM3512AQC208-10N
Altera Corporation
|
$12.9057 | Yes | Yes | Transferred | 3.3 V | 10 ns | 512 | 172 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 172 I/O | YES | YES | YES | MACROCELL | 3.6 V | 3 V | S-PQFP-G208 | Not Qualified | e3 | 3 | 70 °C | 245 | 30 | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | ALTERA CORP | QFP | PLASTIC, QFP-208 | 208 | unknown | 8542.39.00.01 | Intel | ||||
|
EPM3512AFC256-10
Altera Corporation
|
$63.3423 | No | No | Transferred | 3.3 V | 10 ns | 512 | 208 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 208 I/O | YES | YES | YES | MACROCELL | 3.6 V | 3 V | S-PBGA-B256 | Not Qualified | e0 | 3 | 70 °C | 220 | 20 | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 3.5 mm | ALTERA CORP | BGA | FINE LINE, BGA-256 | 256 | not_compliant | 8542.39.00.01 | Intel | 3A991.D | |||
|
EPM3512AQI208-10N
Altera Corporation
|
$63.8200 | Yes | Yes | Transferred | 3.3 V | 10 ns | 512 | 172 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 172 I/O | YES | YES | YES | MACROCELL | 3.6 V | 3 V | S-PQFP-G208 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 245 | 30 | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | ALTERA CORP | QFP | PLASTIC, QFP-208 | 208 | unknown | 8542.39.00.01 | Intel | |||
|
EPM3512AQI208-10
Altera Corporation
|
$65.0965 | No | No | Transferred | 3.3 V | 10 ns | 512 | 172 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 172 I/O | YES | YES | YES | MACROCELL | 3.6 V | 3 V | S-PQFP-G208 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 220 | 20 | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | ALTERA CORP | QFP | PLASTIC, QFP-208 | 208 | unknown | 8542.39.00.01 | Intel | |||
|
EPM3512AFC256-10N
Altera Corporation
|
Check for Price | Yes | Yes | Transferred | 3.3 V | 10 ns | 512 | 208 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 208 I/O | YES | YES | YES | MACROCELL | 3.6 V | 3 V | S-PBGA-B256 | Not Qualified | e1 | 3 | 70 °C | 260 | 30 | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 3.5 mm | ALTERA CORP | BGA | FINE LINE, BGA-256 | 256 | unknown | 8542.39.00.01 | Intel | 3A991.D | |||
|
EPM3512AQC208-7N
Altera Corporation
|
Check for Price | Yes | Yes | Transferred | 3.3 V | 7.5 ns | 512 | 172 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 172 I/O | YES | YES | YES | MACROCELL | 3.6 V | 3 V | S-PQFP-G208 | Not Qualified | e3 | 3 | 70 °C | 245 | 30 | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | ALTERA CORP | QFP | PLASTIC, QFP-208 | 208 | unknown | 8542.39.00.01 | Intel | ||||
|
EPM3512AQI208-10
Intel Corporation
|
Check for Price | No | Obsolete | 3.3 V | 10 ns | 512 | 172 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 172 I/O | YES | YES | YES | MACROCELL | 3.6 V | 3 V | S-PQFP-G208 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | INTEL CORP | PLASTIC, QFP-208 | compliant | 8542.39.00.01 | Intel | ||||||||
|
EPM3512AQI208-10N
Intel Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | 10 ns | 512 | 172 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 172 I/O | YES | YES | YES | MACROCELL | 3.6 V | 3 V | S-PQFP-G208 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | INTEL CORP | PLASTIC, QFP-208 | compliant | 8542.39.00.01 | Intel | ||||||||
|
EPM3512AQC208-7
Intel Corporation
|
Check for Price | No | Obsolete | 3.3 V | 7.5 ns | 512 | 172 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 172 I/O | YES | YES | YES | MACROCELL | 3.6 V | 3 V | S-PQFP-G208 | Not Qualified | e0 | 3 | 70 °C | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | INTEL CORP | PLASTIC, QFP-208 | compliant | 8542.39.00.01 | Intel | |||||||||
|
EPM3512AFC256-10N
Intel Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | 10 ns | 512 | 208 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 208 I/O | YES | YES | YES | MACROCELL | 3.6 V | 3 V | S-PBGA-B256 | Not Qualified | e1 | 3 | 70 °C | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 3.5 mm | INTEL CORP | FINE LINE, BGA-256 | compliant | 8542.39.00.01 | Intel | 3A991.D |