Filter Your Search
1 - 6 of 6 results
|
EPM240T100I5N
Intel Corporation
|
$10.3700 | Yes | Active | 2.5 V | 7.5 ns | 80 | 80 | 192 | 80 | FLASH PLD | SQUARE | CMOS | 0 DEDICATED INPUTS, 80 I/O | IT CAN ALSO OPERATE AT 3.3V | YES | YES | MACROCELL | 2.625 V | 2.375 V | S-PQFP-G100 | Not Qualified | e3 | 3 | 100 °C | -40 °C | 260 | 30 | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.2 mm | INTEL CORP | compliant | EAR99 | 8542.39.00.01 | Intel | ||||||
![]() |
EPM240T100I5
Altera Corporation
|
$11.4100 | No | No | Transferred | 2.5 V | 7.5 ns | 192 | 80 | FLASH PLD | SQUARE | CMOS | 0 DEDICATED INPUTS, 80 I/O | IT CAN ALSO OPERATE AT 3.3V | YES | YES | MACROCELL | 2.625 V | 2.375 V | S-PQFP-G100 | Not Qualified | e0 | 3 | 235 | 20 | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.2 mm | ALTERA CORP | not_compliant | 8542.39.00.01 | Intel | QFP | 16 X 16 MM, 0.50 MM PITCH, TQFP-100 | 100 | |||||||
|
EPM240T100I5
Intel Corporation
|
$11.4100 | No | End Of Life | 2.5 V | 7.5 ns | 80 | 80 | 192 | 80 | FLASH PLD | SQUARE | CMOS | 0 DEDICATED INPUTS, 80 I/O | IT CAN ALSO OPERATE AT 3.3V | YES | YES | MACROCELL | 2.625 V | 2.375 V | S-PQFP-G100 | Not Qualified | e0 | 3 | 100 °C | -40 °C | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.2 mm | INTEL CORP | compliant | EAR99 | 8542.39.00.01 | Intel | 16 X 16 MM, 0.50 MM PITCH, TQFP-100 | |||||||
![]() |
EPM240T100I5N
Altera Corporation
|
$14.2149 | Yes | Yes | Transferred | 2.5 V | 7.5 ns | 192 | 80 | FLASH PLD | SQUARE | CMOS | 0 DEDICATED INPUTS, 80 I/O | IT CAN ALSO OPERATE AT 3.3V | YES | YES | MACROCELL | 2.625 V | 2.375 V | S-PQFP-G100 | Not Qualified | e3 | 3 | 260 | 30 | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.2 mm | ALTERA CORP | unknown | 8542.39.00.01 | Intel | QFP | 16 X 16 MM, 0.50 MM PITCH, LEAD FREE, TQFP-100 | 100 | |||||||
|
EPM240T100I5ES
Intel Corporation
|
Check for Price | No | End Of Life | 2.5 V | 10 ns | 80 | 80 | 192 | 80 | FLASH PLD | SQUARE | 0 DEDICATED INPUTS, 80 I/O | IT CAN ALSO OPERATE AT 3.3V | MACROCELL | 2.625 V | 2.375 V | S-PQFP-G100 | Not Qualified | e0 | 3 | 100 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | INTEL CORP | compliant | 8542.39.00.01 | 16 X 16 MM, 1MM PITCH, TQFP-100 | ||||||||||||||
![]() |
EPM240T100I5ES
Altera Corporation
|
Check for Price | No | No | Transferred | 2.5 V | 80 | FLASH PLD | SQUARE | 0 DEDICATED INPUTS, 80 I/O | IT CAN ALSO OPERATE AT 3.3V | MACROCELL | 2.625 V | 2.375 V | S-PQFP-G100 | Not Qualified | e0 | 3 | 100 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | YES | TIN LEAD | GULL WING | QUAD | ALTERA CORP | compliant | 8542.39.00.01 | QFP | QFP, | 100 |