Filter Your Search
1 - 10 of 12 results
|
EPI201651KSP56L
PCA Electronics Inc
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 201.7 µH | 520 mΩ | 15 % | YES | 650 mA | FERRITE | POWER INDUCTOR | 2 | NO | PARALLEL CONNECTED | e0 | 4 | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | ONE SURFACE | PCA ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | ||||
|
EPI200302KSP56
PCA Electronics Inc
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 20.2 µH | 44 mΩ | 15 % | YES | 3 A | FERRITE | POWER INDUCTOR | 2 | NO | PARALLEL CONNECTED | e0 | 4 | CYLINDRICAL PACKAGE | TIN LEAD | ON CIRCLE | ONE SURFACE | PCA ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | |||||
|
EPI200202KSP56L
PCA Electronics Inc
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 20.2 µH | 54 mΩ | 15 % | YES | 2.06 A | FERRITE | POWER INDUCTOR | 2 | NO | PARALLEL CONNECTED | e0 | 4 | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | ONE SURFACE | PCA ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | ||||
|
EPI201941KSP56
PCA Electronics Inc
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 201.7 µH | 417 mΩ | 15 % | YES | 940 mA | FERRITE | POWER INDUCTOR | 2 | NO | PARALLEL CONNECTED | e0 | 4 | CYLINDRICAL PACKAGE | TIN LEAD | ON CIRCLE | ONE SURFACE | PCA ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | |||||
|
EPI200862A106
PCA Electronics Inc
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 20 µH | 10 mΩ | 15 % | NO | POWER INDUCTOR | 1 | NO | e0 | 2 | CYLINDRICAL PACKAGE | Tin/Lead (Sn/Pb) | RADIAL | WIRE | PCA ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | ||||||
|
EPI200142AVM3
PCA Electronics Inc
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 20.96 µH | 9 mΩ | 20 % | NO | 11.4 A | POWER INDUCTOR | 1 | NO | e0 | 4 | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | DUAL IN-LINE | WIRE | PCA ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | |||||
|
EPI201901B38
PCA Electronics Inc
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 260 µH | 434 mΩ | 15 % | YES | 900 mA | POWER INDUCTOR | 1 | NO | e0 | 2 | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | DUAL ENDED | ONE SURFACE | PCA ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | |||||
|
EPI200302KSP56-LF
PCA Electronics Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 20.2 µH | 44 mΩ | 15 % | YES | 3 A | FERRITE | POWER INDUCTOR | 2 | NO | PARALLEL CONNECTED | e3 | 4 | CYLINDRICAL PACKAGE | Tin (Sn) | ON CIRCLE | ONE SURFACE | PCA ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | LEAD FREE | |||
|
EPI200322A38HM
PCA Electronics Inc
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 19.6 µH | 32 mΩ | 20 % | NO | 3.2 A | POWER INDUCTOR | 1 | NO | e0 | 4 | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | DUAL IN-LINE | WIRE | PCA ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | |||||
|
EPI201941KSP56-LF
PCA Electronics Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 201.7 µH | 417 mΩ | 15 % | YES | 940 mA | FERRITE | POWER INDUCTOR | 2 | NO | PARALLEL CONNECTED | e3 | 4 | CYLINDRICAL PACKAGE | Tin (Sn) | ON CIRCLE | ONE SURFACE | PCA ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | LEAD FREE |