Filter Your Search
1 - 1 of 1 results
|
EPH1100TSL-5.0688M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 5.0688 MHz | 100 % | 10 TTL | 5 V | TTL | EPH11 | TRI-STATE; ENABLE/DISABLE FUNCTION | 4 ns | NO | 4 ns | 5.5 V | 4.5 V | 60/40 % | e3 | 70 °C | -20 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 13.2mm x 13.2mm x 6.4mm | ECLIPTEK CORP | 8 Pin DIP | 4 | 8 Pin DIP | compliant | Clock |