Filter Your Search
1 - 1 of 1 results
|
EPF81188AQI208-3
Altera Corporation
|
Check for Price | No | No | Obsolete | 5 V | 148 | 144 | 1008 | 4 | 148 | LOADABLE PLD | INDUSTRIAL | SQUARE | CMOS | 4 DEDICATED INPUTS, 148 I/O | 1008 LOGIC ELEMENTS; CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V | 385 MHz | REGISTERED | 5.5 V | 4.5 V | S-PQFP-G208 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 220 | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | ALTERA CORP | QFP | FQFP, QFP208,1.2SQ,20 | 208 | unknown | 8542.39.00.01 |