Filter Your Search
1 - 2 of 2 results
|
EPF10K50VRC240-4N
Intel Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | 600 ps | 189 | 189 | 2880 | 4 | 189 | LOADABLE PLD | COMMERCIAL | SQUARE | CMOS | 4 DEDICATED INPUTS, 189 I/O | REGISTERED | 3.6 V | 3 V | S-PQFP-G240 | Not Qualified | e3 | 3 | 70 °C | 240 | PLASTIC/EPOXY | HFQFP | HQFP240,1.37SQ,20 | SQUARE | FLATPACK, HEAT SINK/SLUG, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 32 mm | 32 mm | 4.1 mm | INTEL CORP | HFQFP, HQFP240,1.37SQ,20 | compliant | 8542.39.00.01 | Intel | |||||||
|
EPF10K50VRC240-4N
Altera Corporation
|
Check for Price | Yes | Yes | Transferred | 3.3 V | 600 ps | 189 | 189 | 2880 | 4 | 189 | LOADABLE PLD | COMMERCIAL | SQUARE | CMOS | 4 DEDICATED INPUTS, 189 I/O | REGISTERED | 3.6 V | 3 V | S-PQFP-G240 | Not Qualified | e3 | 3 | 70 °C | 245 | 30 | 240 | PLASTIC/EPOXY | HFQFP | HQFP240,1.37SQ,20 | SQUARE | FLATPACK, HEAT SINK/SLUG, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 32 mm | 32 mm | 4.1 mm | ALTERA CORP | RQFP-240 | unknown | 8542.39.00.01 | QFP | 240 |