Parametric results for: epf10k50sqc240-1 under Programmable Logic Devices

Filter Your Search

1 - 6 of 6 results

|
Manufacturer Part Number: epf10k50sqc2401
Select parts from the table below to compare.
Compare
Compare
EPF10K50SQC240-1
Altera Corporation
Check for Price No No Transferred 2.5 V 300 ps 189 189 2880 189 LOADABLE PLD COMMERCIAL SQUARE CMOS 189 I/O MIXED 2.625 V 2.375 V S-PQFP-G240 Not Qualified e0 3 70 °C 220 20 240 PLASTIC/EPOXY FQFP QFP240,1.3SQ,20 SQUARE FLATPACK, FINE PITCH YES TIN LEAD GULL WING 500 µm QUAD 32 mm 32 mm 4.1 mm ALTERA CORP QFP 34.60 X 34.60 MM, 0.50 MM PITCH, PLASTIC, QFP-240 240 unknown 8542.39.00.01
EPF10K50SQC240-1N
Intel Corporation
Check for Price Yes Obsolete 2.5 V 300 ps 189 189 2880 189 LOADABLE PLD COMMERCIAL SQUARE CMOS 189 I/O MIXED 2.625 V 2.375 V S-PQFP-G240 Not Qualified e3 3 70 °C 240 PLASTIC/EPOXY FQFP QFP240,1.3SQ,20 SQUARE FLATPACK, FINE PITCH YES MATTE TIN GULL WING 500 µm QUAD 32 mm 32 mm 4.1 mm INTEL CORP FQFP, QFP240,1.3SQ,20 compliant 8542.39.00.01
EPF10K50SQC240-1X
Altera Corporation
Check for Price No No Transferred 2.5 V 300 ps 189 189 2880 189 LOADABLE PLD COMMERCIAL SQUARE CMOS 189 I/O MIXED 2.625 V 2.375 V S-PQFP-G240 Not Qualified e0 3 70 °C 220 20 240 PLASTIC/EPOXY FQFP QFP240,1.3SQ,20 SQUARE FLATPACK, FINE PITCH YES TIN LEAD GULL WING 500 µm QUAD 32 mm 32 mm 4.1 mm ALTERA CORP QFP 34.60 X 34.60 MM, 0.50 MM PITCH, PLASTIC, QFP-240 240 unknown 8542.39.00.01
EPF10K50SQC240-1
Intel Corporation
Check for Price No Obsolete 2.5 V 300 ps 189 189 2880 189 LOADABLE PLD COMMERCIAL SQUARE CMOS 189 I/O MIXED 2.625 V 2.375 V S-PQFP-G240 Not Qualified e0 3 70 °C 240 PLASTIC/EPOXY FQFP QFP240,1.3SQ,20 SQUARE FLATPACK, FINE PITCH YES TIN LEAD GULL WING 500 µm QUAD 32 mm 32 mm 4.1 mm INTEL CORP 34.60 X 34.60 MM, 0.50 MM PITCH, PLASTIC, QFP-240 compliant 8542.39.00.01
EPF10K50SQC240-1N
Altera Corporation
Check for Price Yes Yes Transferred 2.5 V 300 ps 189 189 2880 189 LOADABLE PLD COMMERCIAL SQUARE CMOS 189 I/O MIXED 2.625 V 2.375 V S-PQFP-G240 Not Qualified e3 3 70 °C 240 PLASTIC/EPOXY FQFP QFP240,1.3SQ,20 SQUARE FLATPACK, FINE PITCH YES MATTE TIN GULL WING 500 µm QUAD 32 mm 32 mm 4.1 mm ALTERA CORP QFP FQFP, QFP240,1.3SQ,20 240 compliant 8542.39.00.01
EPF10K50SQC240-1X
Intel Corporation
Check for Price No Obsolete 2.5 V 300 ps 189 189 2880 189 LOADABLE PLD COMMERCIAL SQUARE CMOS 189 I/O MIXED 2.625 V 2.375 V S-PQFP-G240 Not Qualified e0 3 70 °C 240 PLASTIC/EPOXY FQFP QFP240,1.3SQ,20 SQUARE FLATPACK, FINE PITCH YES TIN LEAD GULL WING 500 µm QUAD 32 mm 32 mm 4.1 mm INTEL CORP 34.60 X 34.60 MM, 0.50 MM PITCH, PLASTIC, QFP-240 compliant 8542.39.00.01