Filter Your Search
1 - 4 of 4 results
|
EPF10K50ETC144-2
Altera Corporation
|
Check for Price | No | No | Transferred | 2.5 V | 600 ps | 102 | 102 | 2880 | 102 | LOADABLE PLD | COMMERCIAL | SQUARE | CMOS | 102 I/O | 2880 LOGIC ELEMENTS | 140 MHz | MIXED | 2.7 V | 2.3 V | S-PQFP-G144 | Not Qualified | e0 | 3 | 70 °C | 220 | 20 | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | 1.6 mm | ALTERA CORP | QFP | 22 X 22 MM, 0.50 MM PITCH, TQFP-144 | 144 | unknown | 8542.39.00.01 | ||
|
EPF10K50ETC144-2
Intel Corporation
|
Check for Price | No | Obsolete | 2.5 V | 600 ps | 102 | 102 | 2880 | 102 | LOADABLE PLD | COMMERCIAL | SQUARE | CMOS | 102 I/O | 2880 LOGIC ELEMENTS | 140 MHz | MIXED | 2.7 V | 2.3 V | S-PQFP-G144 | Not Qualified | e0 | 3 | 70 °C | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | 1.6 mm | INTEL CORP | 22 X 22 MM, 0.50 MM PITCH, TQFP-144 | compliant | 8542.39.00.01 | |||||||
|
EPF10K50ETC144-2N
Altera Corporation
|
Check for Price | Yes | Yes | Transferred | 2.5 V | 600 ps | 102 | LOADABLE PLD | COMMERCIAL | SQUARE | CMOS | 102 I/O | 2880 LOGIC ELEMENTS | 140 MHz | MIXED | 2.7 V | 2.3 V | S-PQFP-G144 | Not Qualified | e3 | 3 | 70 °C | 144 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | 1.6 mm | ALTERA CORP | QFP | LFQFP, | 144 | compliant | 8542.39.00.01 | ||||||||
|
EPF10K50ETC144-2N
Intel Corporation
|
Check for Price | Yes | Obsolete | 2.5 V | 600 ps | 102 | LOADABLE PLD | COMMERCIAL | SQUARE | CMOS | 102 I/O | 2880 LOGIC ELEMENTS | 140 MHz | MIXED | 2.7 V | 2.3 V | S-PQFP-G144 | Not Qualified | e3 | 3 | 70 °C | 144 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | 1.6 mm | INTEL CORP | LFQFP, | compliant | 8542.39.00.01 |