Filter Your Search
1 - 4 of 4 results
|
EPF10K20RC208-3N
Intel Corporation
|
$56.5500 | Yes | Obsolete | 5 V | 500 ps | 147 | 147 | 1152 | 4 | 147 | LOADABLE PLD | COMMERCIAL | SQUARE | CMOS | 4 DEDICATED INPUTS, 147 I/O | 1152 LOGIC ELEMENTS; CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V | 71.43 MHz | REGISTERED | 5.25 V | 4.75 V | S-PQFP-G208 | Not Qualified | e3 | 3 | 70 °C | 208 | PLASTIC/EPOXY | HFQFP | HQFP208,1.2SQ,20 | SQUARE | FLATPACK, HEAT SINK/SLUG, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | INTEL CORP | RQFP-208 | compliant | 8542.39.00.01 | Intel | |||||||
|
EPF10K20RC208-3N
Altera Corporation
|
$93.3088 | Yes | Yes | Transferred | 5 V | 500 ps | 147 | 147 | 1152 | 4 | 147 | LOADABLE PLD | COMMERCIAL | SQUARE | CMOS | 4 DEDICATED INPUTS, 147 I/O | 1152 LOGIC ELEMENTS; CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V | 71.43 MHz | REGISTERED | 5.25 V | 4.75 V | S-PQFP-G208 | Not Qualified | e3 | 3 | 70 °C | 245 | 30 | 208 | PLASTIC/EPOXY | HFQFP | HQFP208,1.2SQ,20 | SQUARE | FLATPACK, HEAT SINK/SLUG, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | ALTERA CORP | RQFP-208 | unknown | 8542.39.00.01 | Intel | QFP | 208 | ||
|
EPF10K20RC208-3
Altera Corporation
|
$139.9320 | No | No | Transferred | 5 V | 500 ps | 147 | 147 | 1152 | 4 | 147 | LOADABLE PLD | COMMERCIAL | SQUARE | CMOS | 4 DEDICATED INPUTS, 147 I/O | 1152 LOGIC ELEMENTS; CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V | 71.43 MHz | REGISTERED | 5.25 V | 4.75 V | S-PQFP-G208 | Not Qualified | e0 | 3 | 70 °C | 220 | 20 | 208 | PLASTIC/EPOXY | HFQFP | HQFP208,1.2SQ,20 | SQUARE | FLATPACK, HEAT SINK/SLUG, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | ALTERA CORP | RQFP-208 | unknown | 8542.39.00.01 | Intel | QFP | 208 | ||
|
EPF10K20RC208-3
Intel Corporation
|
Check for Price | No | Obsolete | 5 V | 500 ps | 147 | 147 | 1152 | 4 | 147 | LOADABLE PLD | COMMERCIAL | SQUARE | CMOS | 4 DEDICATED INPUTS, 147 I/O | 1152 LOGIC ELEMENTS; CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V | 71.43 MHz | REGISTERED | 5.25 V | 4.75 V | S-PQFP-G208 | Not Qualified | e0 | 3 | 70 °C | 208 | PLASTIC/EPOXY | HFQFP | HQFP208,1.2SQ,20 | SQUARE | FLATPACK, HEAT SINK/SLUG, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | INTEL CORP | RQFP-208 | compliant | 8542.39.00.01 | Intel |