Filter Your Search
1 - 1 of 1 results
|
EPF10K200SGI599-1
Altera Corporation
|
Check for Price | No | Obsolete | 2.5 V | 9 ns | 470 | 470 | 9984 | 470 | LOADABLE PLD | INDUSTRIAL | SQUARE | CMOS | 470 I/O | MIXED | 2.7 V | 2.3 V | S-CPGA-P599 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 220 | 599 | CERAMIC, METAL-SEALED COFIRED | IPGA | SPGA599,47X47 | SQUARE | GRID ARRAY, INTERSTITIAL PITCH | NO | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 62.484 mm | 62.484 mm | 5.08 mm | ALTERA CORP | PGA | IPGA, SPGA599,47X47 | 599 | compliant | 3A991.D | 8542.39.00.01 |