Filter Your Search
1 - 4 of 4 results
|
EPF10K100EQC240-2X
Intel Corporation
|
Check for Price | No | Obsolete | 2.5 V | 500 ps | 189 | 189 | 4992 | 189 | LOADABLE PLD | COMMERCIAL | SQUARE | CMOS | 189 I/O | 4992 LOGIC ELEMENTS | 140 MHz | MIXED | 2.625 V | 2.375 V | S-PQFP-G240 | Not Qualified | e0 | 3 | 70 °C | 240 | PLASTIC/EPOXY | FQFP | QFP240,1.3SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 32 mm | 32 mm | 4.1 mm | INTEL CORP | 34.60 X 34.60 MM, 0.50 MM PITCH, PLASTIC, QFP-240 | compliant | 8542.39.00.01 | ||||||
|
EPF10K100EQC240-2XN
Intel Corporation
|
Check for Price | Yes | Obsolete | 2.5 V | 500 ps | 189 | LOADABLE PLD | COMMERCIAL | SQUARE | CMOS | 189 I/O | 4992 LOGIC ELEMENTS | 140 MHz | MIXED | 2.625 V | 2.375 V | S-PQFP-G240 | Not Qualified | e3 | 3 | 70 °C | 240 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 32 mm | 32 mm | 4.1 mm | INTEL CORP | FQFP, | compliant | 8542.39.00.01 | ||||||||||
|
EPF10K100EQC240-2XN
Altera Corporation
|
Check for Price | Yes | Yes | Transferred | 2.5 V | 500 ps | 189 | LOADABLE PLD | COMMERCIAL | SQUARE | CMOS | 189 I/O | 4992 LOGIC ELEMENTS | 140 MHz | MIXED | 2.625 V | 2.375 V | S-PQFP-G240 | Not Qualified | e3 | 3 | 70 °C | 240 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 32 mm | 32 mm | 4.1 mm | ALTERA CORP | FQFP, | compliant | 8542.39.00.01 | QFP | 240 | |||||||
|
EPF10K100EQC240-2X
Altera Corporation
|
Check for Price | No | No | Transferred | 2.5 V | 500 ps | 189 | 189 | 4992 | 189 | LOADABLE PLD | COMMERCIAL | SQUARE | CMOS | 189 I/O | 4992 LOGIC ELEMENTS | 140 MHz | MIXED | 2.625 V | 2.375 V | S-PQFP-G240 | Not Qualified | e0 | 3 | 70 °C | 220 | 240 | PLASTIC/EPOXY | FQFP | QFP240,1.3SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 32 mm | 32 mm | 4.1 mm | ALTERA CORP | 34.60 X 34.60 MM, 0.50 MM PITCH, PLASTIC, QFP-240 | compliant | 8542.39.00.01 | QFP | 240 |