Filter Your Search
1 - 8 of 8 results
|
EPF10K100EQC208-1N
Altera Corporation
|
Check for Price | Yes | Yes | Transferred | 2.5 V | 400 ps | 147 | 147 | 4992 | 147 | LOADABLE PLD | COMMERCIAL | SQUARE | CMOS | 147 I/O | MIXED | 2.625 V | 2.375 V | S-PQFP-G208 | Not Qualified | e3 | 3 | 70 °C | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | ALTERA CORP | QFP | 30.60 X 30.60 MM, 0.50 MM PITCH, PLASTIC, QFP-208 | 208 | compliant | 8542.39.00.01 | |||||
|
EPF10K100EQC208-1N
Intel Corporation
|
Check for Price | Yes | Obsolete | 2.5 V | 400 ps | 147 | 147 | 4992 | 147 | LOADABLE PLD | COMMERCIAL | SQUARE | CMOS | 147 I/O | MIXED | 2.625 V | 2.375 V | S-PQFP-G208 | Not Qualified | e3 | 3 | 70 °C | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | INTEL CORP | 30.60 X 30.60 MM, 0.50 MM PITCH, PLASTIC, QFP-208 | compliant | 8542.39.00.01 | ||||||||
|
EPF10K100EQC208-1X
Intel Corporation
|
Check for Price | No | Obsolete | 2.5 V | 400 ps | 147 | 147 | 4992 | 147 | LOADABLE PLD | COMMERCIAL | SQUARE | CMOS | 147 I/O | MIXED | 2.625 V | 2.375 V | S-PQFP-G208 | Not Qualified | e0 | 3 | 70 °C | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | INTEL CORP | 30.60 X 30.60 MM, 0.50 MM PITCH, PLASTIC, QFP-208 | compliant | 8542.39.00.01 | ||||||||
|
EPF10K100EQC208-1
Altera Corporation
|
Check for Price | No | No | Transferred | 2.5 V | 400 ps | 147 | 147 | 4992 | 147 | LOADABLE PLD | COMMERCIAL | SQUARE | CMOS | 147 I/O | MIXED | 2.625 V | 2.375 V | S-PQFP-G208 | Not Qualified | e0 | 3 | 70 °C | 220 | 20 | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | ALTERA CORP | QFP | 30.60 X 30.60 MM, 0.50 MM PITCH, PLASTIC, QFP-208 | 208 | unknown | 8542.39.00.01 | Intel | ||
|
EPF10K100EQC208-1XN
Altera Corporation
|
Check for Price | Yes | Yes | Transferred | 2.5 V | 400 ps | 147 | LOADABLE PLD | COMMERCIAL | SQUARE | CMOS | 147 I/O | MIXED | 2.625 V | 2.375 V | S-PQFP-G208 | Not Qualified | e3 | 3 | 70 °C | 208 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | ALTERA CORP | QFP | FQFP, | 208 | compliant | 8542.39.00.01 | |||||||||
|
EPF10K100EQC208-1XN
Intel Corporation
|
Check for Price | Yes | Obsolete | 2.5 V | 400 ps | 147 | LOADABLE PLD | COMMERCIAL | SQUARE | CMOS | 147 I/O | MIXED | 2.625 V | 2.375 V | S-PQFP-G208 | Not Qualified | e3 | 3 | 70 °C | 208 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | INTEL CORP | FQFP, | compliant | 8542.39.00.01 | ||||||||||||
|
EPF10K100EQC208-1
Intel Corporation
|
Check for Price | No | Obsolete | 2.5 V | 400 ps | 147 | 147 | 4992 | 147 | LOADABLE PLD | COMMERCIAL | SQUARE | CMOS | 147 I/O | MIXED | 2.625 V | 2.375 V | S-PQFP-G208 | Not Qualified | e0 | 3 | 70 °C | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | INTEL CORP | 30.60 X 30.60 MM, 0.50 MM PITCH, PLASTIC, QFP-208 | compliant | 8542.39.00.01 | Intel | |||||||
|
EPF10K100EQC208-1X
Altera Corporation
|
Check for Price | No | No | Transferred | 2.5 V | 400 ps | 147 | 147 | 4992 | 147 | LOADABLE PLD | COMMERCIAL | SQUARE | CMOS | 147 I/O | MIXED | 2.625 V | 2.375 V | S-PQFP-G208 | Not Qualified | e0 | 3 | 70 °C | 220 | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | ALTERA CORP | QFP | 30.60 X 30.60 MM, 0.50 MM PITCH, PLASTIC, QFP-208 | 208 | compliant | 8542.39.00.01 |