Filter Your Search
1 - 10 of 2,028 results
|
EPF10K10QC208-3N
Intel Corporation
|
$19.0528 | Yes | Obsolete | 5 V | 500 ps | 134 | 134 | 576 | 4 | 134 | LOADABLE PLD | COMMERCIAL | SQUARE | CMOS | 4 DEDICATED INPUTS, 134 I/O | 576 LOGIC ELEMENTS; CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V | 71.43 MHz | REGISTERED | 5.25 V | 4.75 V | S-PQFP-G208 | Not Qualified | e3 | 3 | 70 °C | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | INTEL CORP | PLASTIC, QFP-208 | compliant | 8542.39.00.01 | Intel | ||||||||
|
EPF10K10LC84-4N
Altera Corporation
|
$40.8200 | Yes | Yes | Transferred | 5 V | 600 ps | 59 | 59 | 576 | 4 | 59 | LOADABLE PLD | COMMERCIAL | SQUARE | CMOS | 4 DEDICATED INPUTS, 59 I/O | 576 LOGIC ELEMENTS | 67.11 MHz | REGISTERED | 5.25 V | 4.75 V | S-PQCC-J84 | Not Qualified | e3 | 3 | 70 °C | 245 | 30 | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 29.3116 mm | 29.3116 mm | 5.08 mm | ALTERA CORP | PLASTIC, LCC-84 | unknown | 8542.39.00.01 | LCC | 84 | ||||
|
EPF10K10TC144-4N
Altera Corporation
|
$42.8094 | Yes | Yes | Transferred | 5 V | 600 ps | 102 | 102 | 576 | 4 | 102 | LOADABLE PLD | COMMERCIAL | SQUARE | CMOS | 4 DEDICATED INPUTS, 102 I/O | REGISTERED | 5.25 V | 4.75 V | S-PQFP-G144 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | 1.6 mm | ALTERA CORP | TQFP-144 | unknown | 8542.39.00.01 | Intel | QFP | 144 | |||||
|
EPF10K10TC144-4
Altera Corporation
|
$42.8094 | No | No | Transferred | 5 V | 600 ps | 102 | 102 | 576 | 4 | 102 | LOADABLE PLD | COMMERCIAL | SQUARE | CMOS | 4 DEDICATED INPUTS, 102 I/O | 294 MHz | REGISTERED | 5.25 V | 4.75 V | S-PQFP-G144 | Not Qualified | e0 | 3 | 70 °C | 220 | 20 | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | 1.6 mm | ALTERA CORP | TQFP-144 | unknown | 8542.39.00.01 | Intel | QFP | 144 | ||||
|
EPF10K10ATC144-3
Altera Corporation
|
$43.4011 | No | No | Transferred | 3.3 V | 800 ps | 102 | 102 | 576 | 4 | 102 | LOADABLE PLD | COMMERCIAL | SQUARE | CMOS | 4 DEDICATED INPUTS, 102 I/O | 576 LOGIC ELEMENTS; 72 LABS | 80 MHz | REGISTERED | 3.6 V | 3 V | S-PQFP-G144 | Not Qualified | e0 | 3 | 70 °C | 220 | 20 | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | 1.6 mm | ALTERA CORP | TQFP-144 | unknown | 8542.39.00.01 | Intel | QFP | 144 | |||
|
EPF10K10QC208-4
Altera Corporation
|
$43.5424 | No | No | Transferred | 5 V | 600 ps | 134 | 134 | 576 | 4 | 134 | LOADABLE PLD | COMMERCIAL | SQUARE | CMOS | 4 DEDICATED INPUTS, 134 I/O | 576 LOGIC ELEMENTS; CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V | 67.11 MHz | REGISTERED | 5.25 V | 4.75 V | S-PQFP-G208 | Not Qualified | e0 | 3 | 70 °C | 220 | 20 | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | ALTERA CORP | PLASTIC, QFP-208 | unknown | 8542.39.00.01 | Intel | QFP | 208 | |||
|
EPF10K10AQC208-3
Altera Corporation
|
$46.9200 | No | No | Transferred | 3.3 V | 800 ps | 134 | 134 | 576 | 4 | 134 | LOADABLE PLD | COMMERCIAL | SQUARE | CMOS | 4 DEDICATED INPUTS, 134 I/O | 576 LOGIC ELEMENTS; 72 LABS | 80 MHz | REGISTERED | 3.6 V | 3 V | S-PQFP-G208 | Not Qualified | e0 | 3 | 70 °C | 220 | 20 | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | ALTERA CORP | PLASTIC, QFP-208 | unknown | 8542.39.00.01 | Intel | QFP | 208 | |||
|
EPF10K10QC208-4N
Altera Corporation
|
$48.4330 | Yes | Yes | Transferred | 5 V | 600 ps | 134 | 134 | 576 | 4 | 134 | LOADABLE PLD | COMMERCIAL | SQUARE | CMOS | 4 DEDICATED INPUTS, 134 I/O | 576 LOGIC ELEMENTS; CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V | 67.11 MHz | REGISTERED | 5.25 V | 4.75 V | S-PQFP-G208 | Not Qualified | e3 | 3 | 70 °C | 245 | 30 | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | ALTERA CORP | PLASTIC, QFP-208 | unknown | 8542.39.00.01 | QFP | 208 | ||||
|
EPF10K20RI208-4
Altera Corporation
|
$52.2655 | No | No | Transferred | 5 V | 600 ps | 147 | 147 | 1152 | 4 | 147 | LOADABLE PLD | INDUSTRIAL | SQUARE | CMOS | 4 DEDICATED INPUTS, 147 I/O | 1152 LOGIC ELEMENTS; CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V | 67.11 MHz | REGISTERED | 5.25 V | 4.75 V | S-PQFP-G208 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 220 | 20 | 208 | PLASTIC/EPOXY | HFQFP | HQFP208,1.2SQ,20 | SQUARE | FLATPACK, HEAT SINK/SLUG, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | ALTERA CORP | RQFP-208 | unknown | 8542.39.00.01 | Intel | QFP | 208 | ||
|
EPF10K20RC208-3N
Intel Corporation
|
$56.5500 | Yes | Obsolete | 5 V | 500 ps | 147 | 147 | 1152 | 4 | 147 | LOADABLE PLD | COMMERCIAL | SQUARE | CMOS | 4 DEDICATED INPUTS, 147 I/O | 1152 LOGIC ELEMENTS; CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V | 71.43 MHz | REGISTERED | 5.25 V | 4.75 V | S-PQFP-G208 | Not Qualified | e3 | 3 | 70 °C | 208 | PLASTIC/EPOXY | HFQFP | HQFP208,1.2SQ,20 | SQUARE | FLATPACK, HEAT SINK/SLUG, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | INTEL CORP | RQFP-208 | compliant | 8542.39.00.01 | Intel |