Filter Your Search
1 - 10 of 47 results
|
EPE6079
PCA Electronics Inc
|
Check for Price | Active | 1:1; 1:1 | DATACOM TRANSFORMER | 10 BASE-T | 1 | THROUGH HOLE MOUNTED | NO | 7.62 mm | 25.15 mm | 6.86 mm | PCA ELECTRONICS INC | unknown | EAR99 | ||||||||||||||||||||||||||||||||
|
EPE6045STR
PCA Electronics Inc
|
Check for Price | Active | 1CT:1CT; 1CT:2CT | 1.5 kV | 140 µH | PULSE TRANSFORMER | HEIGHT DIMENSION INCLUDES TERMINAL ALSO | 10 BASE-T | 1 | e0 | 70 °C | SURFACE MOUNT | TAPE & REEL | YES | TIN LEAD | 4.82 mm | 12.44 mm | 6.86 mm | PCA ELECTRONICS INC | compliant | EAR99 | |||||||||||||||||||||||||
|
EPE6088S
PCA Electronics Inc
|
Check for Price | No | No | Active | 1:1; 1:1 | DATACOM TRANSFORMER | 10 BASE-T | 1 | e0 | SURFACE MOUNT | YES | Tin/Lead (Sn/Pb) | 8.51 mm | 12.95 mm | 6.6 mm | PCA ELECTRONICS INC | compliant | EAR99 | ||||||||||||||||||||||||||||
|
EPE6001
PCA Electronics Inc
|
Check for Price | Active | 4 | 5.08 mm | 12.7 mm | 6.86 mm | PCA ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | 30 Ω | DATA LINE FILTER | 140 µH | SURFACE MOUNT | 16 | |||||||||||||||||||||||||||||||
|
EPE6009
PCA Electronics Inc
|
Check for Price | No | No | Active | 1:1 | 2 kV | 200 µH | PULSE TRANSFORMER | GENERAL PURPOSE | 4 | e0 | SURFACE MOUNT | YES | Tin/Lead (Sn/Pb) | 141.9352 mm | 296.7736 mm | 232.2576 mm | PCA ELECTRONICS INC | compliant | EAR99 | ||||||||||||||||||||||||||
|
EPE6051GM
PCA Electronics Inc
|
Check for Price | No | No | Active | 1 | e0 | YES | TIN LEAD | 20.07 mm | 13.21 mm | PCA ELECTRONICS INC | compliant | 8542.39.00.01 | 13 | CARD | SOP, | 14/13 | R-PDSO-G13 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Not Qualified | 2.39 mm | INTERFACE CIRCUIT | GULL WING | 2.54 mm | DUAL | ||||||||||||||||||
|
EPE6045SE-RC
PCA Electronics Inc
|
Check for Price | Yes | Active | 1CT:1.414CT; 1CT:1CT | 1.5 kV | 140 µH | DATACOM TRANSFORMER | HEIGHT DIMENSION INCLUDES TERMINAL ALSO | 10 BASE-T | 1 | e3 | 85 °C | -40 °C | SURFACE MOUNT | TAPE & REEL; TUBE | YES | Tin (Sn) | 4.82 mm | 12.44 mm | 6.86 mm | PCA ELECTRONICS INC | compliant | EAR99 | |||||||||||||||||||||||
|
EPE6045S
PCA Electronics Inc
|
Check for Price | No | No | Active | 1CT:1CT; 1CT:2CT | 1.5 kV | 140 µH | PULSE TRANSFORMER | HEIGHT DIMENSION INCLUDES TERMINAL ALSO | 10 BASE-T | 1 | e0 | 70 °C | SURFACE MOUNT | TUBE | YES | Tin/Lead (Sn/Pb) | 4.82 mm | 12.44 mm | 6.86 mm | PCA ELECTRONICS INC | compliant | EAR99 | |||||||||||||||||||||||
|
EPE6062S-TR
PCA Electronics Inc
|
Check for Price | Active | 1CT:1.4CT; 1CT:1CT | 2 kV | 200 µH | PULSE TRANSFORMER | 10 BASE-T | 1 | e0 | SURFACE MOUNT | TAPE & REEL | YES | TIN LEAD | 5.71 mm | 11.43 mm | 6.35 mm | PCA ELECTRONICS INC | compliant | EAR99 | |||||||||||||||||||||||||||
|
EPE6050GM
PCA Electronics Inc
|
Check for Price | Active | 1:1; 1:1 | 200 V | DATACOM TRANSFORMER | HEIGHT DIM INCLUDE TERMINALS ALSO | 10 BASE-T | 1 | SURFACE MOUNT | YES | 2.39 mm | 20.07 mm | 13.21 mm | PCA ELECTRONICS INC | compliant | EAR99 |