Filter Your Search
1 - 3 of 3 results
|
EPCS1SI8N
Altera Corporation
|
$4.1808 | Yes | Yes | Transferred | 1.0486 Mbit | 1 | 1MX1 | 3.3 V | 20 MHz | CONFIGURATION MEMORY | 100000 Write/Erase Cycles | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | SERIAL | 50 µA | 15 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | NOR TYPE | R-PDSO-G8 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 20 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | ALTERA CORP | SOIC | LEAD FREE, PLASTIC, SOIC-8 | 8 | unknown | EAR99 | 8542.32.00.51 | ||||
|
EPCS1SI8
Altera Corporation
|
$62.2200 | No | No | Transferred | 1.0486 Mbit | 1 | 1MX1 | 3.3 V | 20 MHz | CONFIGURATION MEMORY | 100000 Write/Erase Cycles | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | SERIAL | 50 µA | 15 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | NOR TYPE | R-PDSO-G8 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 220 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | ALTERA CORP | SOIC | PLASTIC, SOIC-8 | 8 | compliant | EAR99 | 8542.32.00.51 | |||||
|
EPCS1SI8N
Intel Corporation
|
Check for Price | Yes | Obsolete | 1.0486 Mbit | 1 | 128KX8 | 3.3 V | 40 MHz | CONFIGURATION MEMORY | 100000 Write/Erase Cycles | 1 | 128000 | 131.072 k | SYNCHRONOUS | 3-STATE | SERIAL | 50 µA | 15 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | DUAL | INTEL CORP | compliant | EAR99 | 8542.32.00.51 | Intel |