Filter Your Search
1 - 2 of 2 results
|
EPC3126-2-LF
PCA Electronics Inc
|
Check for Price | Yes | Active | 1 W | 10 V | 5 V | 793 µH | SMPS TRANSFORMER | SWITCHING FREQUENCY IS 250 KHZ TO 1 MHZ, PUSHPULL | 5 V | 1 | 1 | e2 | UL | 85 °C | -40 °C | THROUGH HOLE MOUNTED | TRAY | NO | Tin/Silver (Sn/Ag) | 6.35 mm | 12.7 mm | 8.89 mm | PCA ELECTRONICS INC | compliant | EAR99 | |||
|
EPC3126-2
PCA Electronics Inc
|
Check for Price | No | No | Active | 1 W | 5 V | 793 µH | SMPS TRANSFORMER | TURNS RATIO: 1CT:1.3CT | 5 V | 1 | 1 | e0 | UL | 85 °C | -40 °C | THROUGH HOLE MOUNTED | NO | Tin/Lead (Sn/Pb) | 6.35 mm | 12.7 mm | 8.89 mm | PCA ELECTRONICS INC | compliant | EAR99 |