Filter Your Search
1 - 5 of 5 results
|
EPC1015HN1
PCA Electronics Inc
|
Check for Price | No | No | Active | 5 V | 9 V | 5.5 V | 4.5 V | 8.55 V | 9.45 V | 200 mA | 2 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | 1.8 W | R-PDIP-T12 | e0 | Not Qualified | 3 | 225 | 12 | PLASTIC/EPOXY | DIP | DIP6/16,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 33.02 mm | 9.525 mm | PCA ELECTRONICS INC | compliant | EAR99 | |||||
|
EPC1015HE1
PCA Electronics Inc
|
Check for Price | No | No | Active | 5 V | 9 V | 5.5 V | 4.5 V | 8.55 V | 9.45 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | 1.8 W | R-XDIP-T12 | e0 | Not Qualified | 3 | 225 | 12 | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 9.525 mm | PCA ELECTRONICS INC | compliant | EAR99 | DIP, | |||||||
|
EPC1015HQ1
PCA Electronics Inc
|
Check for Price | No | No | Active | 5 V | 9 V | 5.5 V | 4.5 V | 8.55 V | 9.45 V | 200 mA | 2 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | 1.8 W | R-PDIP-T12 | e0 | Not Qualified | 3 | 225 | 12 | PLASTIC/EPOXY | DIP | MODULE,4LEAD,.45 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 33.02 mm | 9.525 mm | PCA ELECTRONICS INC | compliant | EAR99 | DIP, MODULE,4LEAD,.45 | ||||
|
EPC1015HE1-G
PCA Electronics Inc
|
Check for Price | No | No | Active | 5 V | 9 V | 5.5 V | 4.5 V | 8.55 V | 9.45 V | 200 mA | 1 | YES | NO | DC-DC REGULATED POWER SUPPLY MODULE | 70 % | 1 | HYBRID | 1.8 W | R-XDSO-G12 | e0 | Not Qualified | 3 | 225 | 12 | UNSPECIFIED | SOP | GWDIP12/24,.6 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | DUAL | PCA ELECTRONICS INC | compliant | EAR99 | SOP, GWDIP12/24,.6 | ||||||
|
EPC1015H
PCA Electronics Inc
|
Check for Price | No | No | Active | 5 V | 9 V | 5.5 V | 4.5 V | 8.55 V | 9.45 V | 200 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 70 % | 1 | HYBRID | 1.8 W | R-XDIP-T12 | e0 | Not Qualified | 3 | 225 | 12 | UNSPECIFIED | DIP | DIP12/24,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 32.77 mm | 9.53 mm | PCA ELECTRONICS INC | compliant | EAR99 |