Filter Your Search
1 - 2 of 2 results
|
EPAG401ELL101ML30S
United Chemi-Con Inc
|
Check for Price | Yes | Yes | Transferred | 100 µF | 400 V | 580 mA | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | PAG | 105 °C | -40 °C | 2 | Radial | Bulk | 7.5 mm | 16 mm | 30 mm | UNITED CHEMI-CON INC | compliant | EAR99 | 8532.22.00.20 | ||||||||||||
|
EPAG401ELL101ML30S
Chemi-Con
|
Check for Price | Yes | Yes | Active | 100 µF | 400 V | 580 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.7 mA | 0.15 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | Tin (Sn) | 7.5 mm | WIRE | 16 mm | 30 mm | NIPPON CHEMI-CON CORP | compliant | EAR99 | 8532.22.00.20 | RADIAL LEADED | Chemi-Con |