Parametric results for: epa5008 under Delay Lines

Filter Your Search

1 - 8 of 8 results

|
-
-
Manufacturer Part Number: epa5008
Select parts from the table below to compare.
Compare
Compare
EPA500-80
PCA Electronics Inc
Check for Price No No Active 5 V 80 ns 80 ns 1 NO DIP 500 ACTIVE DELAY LINE TTL MAX RISE TIME CAPTURED TRUE 75 mA NO 5.25 V 4.75 V COMMERCIAL R-XDIP-T4 Not Qualified e0 3 70 °C 225 1 4 UNSPECIFIED DIP14,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 6.35 mm 7.62 mm 19.81 mm PCA ELECTRONICS INC DIP DIP-14/4 14/4 compliant 8542.39.00.01
EPA500-800
PCA Electronics Inc
Check for Price No No Active 5 V 800 ns 800 ns 1 NO DIP 500 ACTIVE DELAY LINE TTL MAX RISE TIME CAPTURED TRUE 75 mA NO 5.25 V 4.75 V COMMERCIAL R-XDIP-T4 Not Qualified e0 3 70 °C 225 1 4 UNSPECIFIED DIP14,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 6.35 mm 7.62 mm 19.81 mm PCA ELECTRONICS INC DIP DIP, DIP14,.3 14/4 compliant 8542.39.00.01
EPA500-85-RC
PCA Electronics Inc
Check for Price Yes Active ACTIVE DELAY LINE PCA ELECTRONICS INC compliant 8542.39.00.01
EPA500-800-RC
PCA Electronics Inc
Check for Price Yes Active ACTIVE DELAY LINE PCA ELECTRONICS INC compliant 8542.39.00.01
EPA500-8
PCA Electronics Inc
Check for Price No No Active 5 V 8 ns 8 ns 1 NO DIP 500 ACTIVE DELAY LINE TTL MAX RISE TIME CAPTURED TRUE 75 mA NO 5.25 V 4.75 V COMMERCIAL R-XDIP-T4 Not Qualified e0 3 70 °C 225 1 4 UNSPECIFIED DIP14,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 6.35 mm 7.62 mm 19.81 mm PCA ELECTRONICS INC DIP DIP, DIP14,.3 14/4 compliant 8542.39.00.01
EPA500-80-RC
PCA Electronics Inc
Check for Price Yes Active ACTIVE DELAY LINE PCA ELECTRONICS INC compliant 8542.39.00.01
EPA500-8-RC
PCA Electronics Inc
Check for Price Yes Active ACTIVE DELAY LINE PCA ELECTRONICS INC compliant 8542.39.00.01
EPA500-85
PCA Electronics Inc
Check for Price No No Active 5 V 85 ns 85 ns 1 NO DIP 500 ACTIVE DELAY LINE TTL MAX RISE TIME CAPTURED TRUE 75 mA NO 5.25 V 4.75 V COMMERCIAL R-XDIP-T4 Not Qualified e0 3 70 °C 225 1 4 UNSPECIFIED DIP14,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 6.35 mm 7.62 mm 19.81 mm PCA ELECTRONICS INC DIP DIP, DIP14,.3 14/4 compliant 8542.39.00.01